Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Outdoor Use Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth
RS庫存編號 835-6764
製造零件編號L530RR
HK$411.14
單位
1 - - - NEMA L5-30R Wall Mount - 30A 125V Nylon - - - -
RS庫存編號 835-7039
製造零件編號TR5251W
HK$95.70
單位
1 - - - NEMA 5-15R Wall Mount - 15A 125V Nylon, PVC - - - -
RS庫存編號 835-6770
製造零件編號L620-R
HK$221.71
單位
1 - - - NEMA 6-20R Wall Mount - 20A 250V Nylon - - - -
RS庫存編號 833-5468
製造零件編號CR15I
HK$25.05
單位
2 - - - NEMA 5-15R Flange Mount - 15A 125V Nylon, PVC 26mm - - -
RS庫存編號 833-5313
製造零件編號5362-I
HK$141.28
單位
2 White - - NEMA 5-20R Flange Mount - 20A 125V Nylon, PVC 20mm - - -
RS庫存編號 833-5503
製造零件編號IG5362
HK$185.82
單位
2 Orange - - NEMA 5-20R Flange Mount - 20A 125V Nylon, PVC 23mm - - -
RS庫存編號 833-5196
製造零件編號3801
HK$270.96
單位
1 - - - NEMA L6-30R Flush Mount - 30A 250V ac - 56mm - - -
RS庫存編號 833-5317
製造零件編號5862ALA
HK$689.69
單位
2 Brown - - NEMA 6-20R Flange Mount - 20A 250V Nylon 22mm - - -
RS庫存編號 833-5531
製造零件編號L1530-FO
HK$682.57
單位
1 Grey - - NEMA L1530 Flange Mount - 30A 250V ac Thermoplastic 45mm - - -
RS庫存編號 833-5433
製造零件編號885TRLA
HK$48.28
單位
2 - - Outdoor NEMA 5-15R Flange Mount Yes 15A 125V Thermoplastic 25mm - - -
RS庫存編號 835-6695
製造零件編號L1620FO
HK$581.36
單位
1 Grey - - NEMA L1620 Panel Mount - 20A 480V Thermoplastic - - - -
RS庫存編號 833-5193
製造零件編號4560
HK$438.45
單位
1 Black - - NEMA L6-15R Flange Mount - 15A 250V Nylon 23mm - - -
RS庫存編號 835-6720
製造零件編號L2120R
HK$552.19
單位
1 - - - NEMA L2120 Wall Mount - 20A - Nylon - - - -
RS庫存編號 835-6730
製造零件編號L2130R
HK$731.07
單位
1 - - - NEMA L2130 Wall Mount - 30A - Nylon - - - -
RS庫存編號 833-5414
製造零件編號8800I
HK$753.46
單位
2 White - - NEMA 6-20R Flange Mount - 20A 250V Nylon 22mm - - -
RS庫存編號 833-5206
製造零件編號5662
HK$402.34
單位
2 - - - NEMA 6-15R Flange Mount - 15A 250V ac Nylon 20mm - - -
RS庫存編號 833-5411
製造零件編號8800GRY
HK$753.46
單位
2 Grey - - NEMA 6-20R Flange Mount - 20A 250V Nylon 22mm - - -
RS庫存編號 833-5408
製造零件編號8384I
HK$143.65
單位
1 White - - NEMA Flange Mount - 20A 125V ac Nylon, Thermoplastic 26mm - - -