Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth Overall Dimensions
RS庫存編號 824-5655
製造零件編號UL12500
BrandABL Sursum
HK$59.27
單位
1 - - Outdoor NEMA 5-15R Panel Mount 15A 125V PVC - - - - -
RS庫存編號 824-5646
製造零件編號BS13630
BrandABL Sursum
HK$59.27
單位
1 - - Outdoor Type G - British Panel Mount 13A 250V PVC - - - - -
RS庫存編號 824-5636
製造零件編號1661000
BrandABL Sursum
HK$26.56
單位
1 Black - Outdoor Type F - German Schuko Panel Mount 16A 250V Thermoplastic - 305mm 405mm 145mm 305 x 405 x 145mm
RS庫存編號 824-5630
製造零件編號1661050
BrandABL Sursum
HK$26.43
單位
1 Blue - Outdoor Type F - German Schuko Panel Mount 16A 250V Thermoplastic - 305mm 405mm 145mm -
RS庫存編號 824-5649
製造零件編號1561000
BrandABL Sursum
HK$41.61
單位
1 Black - Outdoor Type F - German Schuko Panel Mount 16A 250V Thermoplastic - - - - -
RS庫存編號 899-8150
製造零件編號1662002
BrandABL Sursum
HK$40.27
單位
1 Black - Outdoor Type E - French Flush Mount - - Thermoplastic 19.5mm 61.4mm 50mm 43.5mm 61.4 x 50 x 43.5mm
RS庫存編號 177-1053
製造零件編號1661350
BrandABL Sursum
HK$21.95
單位
- Blue - Indoor Schuko Panel Mount 16A 250V PA - 50mm 50mm 40mm 50 x 50 x 40mm
RS庫存編號 177-1054
製造零件編號1661360
BrandABL Sursum
HK$21.95
單位
- Grey - Indoor Schuko Panel Mount 16A 250V PA - 50mm 50mm 40mm 50 x 50 x 40mm
RS庫存編號 177-1049
製造零件編號1661350
BrandABL Sursum
HK$18.183
個 (以毎盒:100)
單位
- Blue - Indoor Schuko Panel Mount 16A 250V PA - 50mm 50mm 40mm 50 x 50 x 40mm
RS庫存編號 177-1052
製造零件編號1661300
BrandABL Sursum
HK$21.95
單位
- Black - Indoor Schuko Panel Mount 16A 250V PA - 50mm 50mm 40mm 50 x 50 x 40mm
RS庫存編號 824-5642
製造零件編號1561050
BrandABL Sursum
HK$41.41
單位
1 Blue - Outdoor Type F - German Schuko Panel Mount 16A 250V Thermoplastic - - - - -
RS庫存編號 899-8154
製造零件編號1662052
BrandABL Sursum
HK$40.27
單位
1 Blue - Outdoor Type E - French Flush Mount - - Thermoplastic 19.5mm 61.4mm 50mm 43.5mm 61.4 x 50 x 43.5mm
RS庫存編號 177-1048
製造零件編號1661300
BrandABL Sursum
HK$18.183
個 (以毎盒:100)
單位
- Black - Indoor Schuko Panel Mount 16A 250V PA - 50mm 50mm 40mm 50 x 50 x 40mm
RS庫存編號 899-8191
製造零件編號1662062
BrandABL Sursum
HK$36.31
單位
1 Grey - Outdoor NBN C61-112 Belgian, NF C61-314 French Flush Mount - - Thermoplastic 19.5mm 61.4mm 50mm 43.5mm 61.4 x 50 x 43.5mm
RS庫存編號 177-1051
製造零件編號1661060
BrandABL Sursum
HK$79.66
單位
- Grey - Indoor Schuko Panel Mount 16A 250V PA - 61.4mm 50mm 46.5mm 61.4 x 50 x 46.5mm
RS庫存編號 824-5573
製造零件編號1111810
BrandABL Sursum
HK$20.71
單位
1 White - - Type F - German Schuko - 16A 250V Thermoplastic - - - - -
RS庫存編號 824-5582
製造零件編號1111712
BrandABL Sursum
HK$27.57
單位
1 - - - Type E - French Panel Mount 16A 250V Thermoplastic - - - - -
RS庫存編號 177-1047
製造零件編號1661060
BrandABL Sursum
HK$35.037
個 (以毎盒:100)
單位
- Grey - Indoor Schuko Panel Mount 16A 250V PA - 61.4mm 50mm 46.5mm 61.4 x 50 x 46.5mm
RS庫存編號 177-1050
製造零件編號1661360
BrandABL Sursum
HK$18.183
個 (以毎盒:100)
單位
- Grey - Indoor Schuko Panel Mount 16A 250V PA - 50mm 50mm 40mm 50 x 50 x 40mm