Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth Overall Dimensions
RS庫存編號 341-1891
製造零件編號E25WE
HK$123.24
單位
2 - Yes Indoor Type G - British Surface Mount 13A - Polycarbonate - - - - -
RS庫存編號 908-8804
製造零件編號GGBL3010S
HK$19.514
/個 (每包:10個)
單位
1 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 87mm - -
RS庫存編號 908-8797
製造零件編號GGBL3050S
HK$25.79
/個 (每包:10個)
單位
1 White - Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 87mm - -
RS庫存編號 908-8813
製造零件編號GGBL3020S
HK$114.076
/個 (每包:5個)
單位
2 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 148.5mm - -
RS庫存編號 908-8816
製造零件編號GGBL3010DS
HK$36.222
/個 (每包:10個)
單位
1 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 87mm - -
RS庫存編號 908-8829
製造零件編號GGBL3030S
HK$62.702
/個 (每包:5個)
單位
2 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 148.5mm - -
RS庫存編號 908-8807
製造零件編號GGBL3060S
HK$45.128
/個 (每包:5個)
單位
2 White - Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 148.5mm - -
RS庫存編號 815-6779
製造零件編號ALB44222
HK$289.13
單位
2 - - - - Surface Mount - - Polycarbonate - - - - -
RS庫存編號 908-8923
製造零件編號GGBL7090S
HK$299.63
單位
1 White - Indoor BS EN 61558-2-5 Wall Mount - 115 V, 230 V Urea Formaldehyde - 148.5mm 87mm - -
RS庫存編號 908-8810
製造零件編號GGBL3020D
HK$48.03
/個 (每包:5個)
單位
2 White Yes Indoor Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 148.5mm - -
RS庫存編號 161-1280
製造零件編號MUR35031
HK$75.36
單位
1 Grey - Outdoor Type E - French Surface Mount 16A 250V ac - 64mm 64mm 76mm 76mm 64 x 76 x 76mm
RS庫存編號 161-1286
製造零件編號MUR36133
HK$58.20
單位
1 Grey - Outdoor Type E - French Flush Mount, Surface Mount 16A 250V ac - 47mm 71mm 71mm 47mm 71 x 71 x 47mm
RS庫存編號 815-6782
製造零件編號ALB44212
HK$107.82
單位
1 - - - - Surface Mount - - Polycarbonate - - - - -
RS庫存編號 908-8800
製造零件編號GGBL3060L
HK$65.37
/個 (每包:5個)
單位
2 White - - Type G - British Wall Mount 13A - Urea Formaldehyde - 87mm 87mm - -
RS庫存編號 908-8911
製造零件編號GGBL4001S
HK$194.912
/個 (每包:5個)
單位
1 White Yes Indoor BS 4177 Wall Mount 13 (Socket) A, 45 (Cooker Control) A - Urea Formaldehyde - 87mm 87mm - -
RS庫存編號 181-2598
製造零件編號81140
HK$167.03
單位
- Light Grey - - - DIN Rail Mount - 250V Polycarbonate - 68mm 33mm 44mm 33 x 44 x 68mm
RS庫存編號 815-6754
製造零件編號ALB44272
HK$95.64
單位
1 - - - - Surface Mount - - Polycarbonate - - - - -
RS庫存編號 908-8822
製造零件編號GGBL3016A1
HK$41.891
/個 (每包:10個)
單位
1 White - Indoor IEC 60884-1 Wall Mount 16A - Urea Formaldehyde - 87mm 87mm - -