Bottle Fuse Holders

Bottle fuse holders are designed to contain and secure bottle fuses, which are a type of circuit protection device that has end caps of a specific size, to ensure that the wrong fuse is never used. These allow the circuit to be completed.

How do bottle fuse holders work?

Bottle fuse holders form part of a circuit, providing a space for the connection of bottle fuses. The metal end caps of the bottle fuse connects to the metal contacts on the fuse holder, allowing current to flow through. When a fault such as a short circuit or overcurrent is detected, the fuse will blow, preventing damage to connected devices.

Types of bottle fuse holders

The key difference between different types of bottle fuse holders is their size. The end caps of bottle fuses have very specific different sizes, and therefore the fuse holders differ accordingly. They may also have different voltage and current ratings, numbers of poles, and mounting styles, being either surface or DIN rail.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Bottle Fuse Size Bottle Fuse Holder Component Current Rating Voltage Rating Number of Poles Mounting Style Gauge Piece Colour Compatible Fuse Dimensions Compatible Fuse Length Compatible Fuse Sizes Series Standards Met Terminal Type
RS庫存編號 715-9020
製造零件編號J1012606
BrandMersen
HK$311.08
單位
D02 - 63A 400V ac 2 DIN Rail Mount Grey - - D02 - - -
RS庫存編號 715-9027
製造零件編號E1012602
BrandMersen
HK$731.87
單位
D02 - 63A 400V ac 3+N DIN Rail Mount Grey - - D02 - - -
RS庫存編號 715-9023
製造零件編號B1012622
BrandMersen
HK$411.64
單位
D02 - 63A 400V ac 3 DIN Rail Mount Grey - - D02 - - -
RS庫存編號 136-0571
製造零件編號Z1012620C
BrandMersen
HK$214.12
單位
- - 63A 65 V dc, 230 V ac 1 DIN Rail Mount - - - D02 - DIN VDE 0636, DIN VDE 0638, DIN VDE 0660, DIN VDE 43880, EN/IEC 60947-3, IEC 60269-3 Clamp
RS庫存編號 136-0483
製造零件編號Z1012620C
BrandMersen
HK$243.36
毎盒:1 個
Box(es)
- - 63A 65 V dc, 230 V ac 1 DIN Rail Mount - - - D02 - DIN VDE 0636, DIN VDE 0638, DIN VDE 0660, DIN VDE 43880, EN/IEC 60947-3, IEC 60269-3 Clamp