Fuse Covers

Fuse covers are casings that surround electrical fuses in order to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

Types of fuse covers

Plastic, PVC or thermoplastic fuse covers

Plastic, PVC and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high temperature applications.

Splash covers

Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

What are fuse covers used for?

The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for using with high voltage and high temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Series Fuse Holder Type Fuse Size Width Length Height Cover Material International Protection Rating Current Rating Dimensions For Use With Standards Met Voltage Rating Series Number
RS庫存編號 173-9731
製造零件編號0853.0551
BrandSchurter
HK$2.60
個 (以毎袋:100)
單位
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 - 41 x 15 x 18.5mm - - - -
RS庫存編號 176-9069
製造零件編號0853.0551
BrandSchurter
HK$5.27
/個 (每包:10個)
單位
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 - 41 x 15 x 18.5mm - - - -
RS庫存編號 876-7871
製造零件編號0853.0576
BrandSchurter
HK$6.99
/個 (每包:100個)
單位
0853 PCB Mount 5 x 20mm 9.6mm 25mm 12.5mm Thermoplastic - 10A 25 x 9.6 x 12.5mm Holder OGN, OGN-SMD UL 94V-0 - -
RS庫存編號 284-6230
製造零件編號4400.0405
BrandSchurter
HK$20.36
單位
T12 Panel Mount - - - - - IP54 - - - - - -
RS庫存編號 876-7880
製造零件編號0853.9561
BrandSchurter
HK$3.14
/個 (每包:100個)
單位
0853 PCB Mount 5 x 20mm 10mm 26.2mm 13.2mm Thermoplastic - - 26.2 x 10 x 13.2mm Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB UL 94V-0 - -
RS庫存編號 540-4996
製造零件編號0853.0917
BrandSchurter
HK$7.27
/個 (每包:10個)
單位
OGD Surface Mount 6.3 x 32mm 10.9mm 37.8mm 14.7mm - - - 37.8 x 10.9 x 14.7mm - - - -
RS庫存編號 876-7893
製造零件編號0859.0047
BrandSchurter
HK$20.79
/個 (每包:10個)
單位
859 PCB Mount - - - - - - - - FIZ, FUL - - -
RS庫存編號 173-9852
製造零件編號4400.0405
BrandSchurter
HK$17.845
個 (以毎盒:100)
單位
T12 Panel Mount - - - - - IP54 - - - - - -
RS庫存編號 737-8237
製造零件編號3101.0040
BrandSchurter
HK$36.39
個 (以毎袋:5)
單位
FPG PCB Mount 5 x 20mm - - 37.8mm Thermoplastic IP40 - 12.5 x 37.8mm - - - -
RS庫存編號 173-9892
BrandSchurter
HK$6.944
個 (以毎盒:100)
單位
UHB Base Mount 5 x 20mm - - - - - - - - - - -
RS庫存編號 337-1327
BrandSchurter
HK$6.029
/個 (每包:10個)
單位
UHB Base Mount 5 x 20mm - - - - - - - - - - -