Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS庫存編號 759-4757
製造零件編號ERBRD1R50X
BrandPanasonic
HK$2.06
/個 (每包:10個)
單位
1.5 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4748
製造零件編號ERBRD0R50X
BrandPanasonic
HK$1.967
/個 (每包:10個)
單位
500 mA 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4791
製造零件編號ERBRE4R00V
BrandPanasonic
HK$2.132
/個 (每包:10個)
單位
4 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4776
製造零件編號ERBRE0R75V
BrandPanasonic
HK$2.175
/個 (每包:10個)
單位
750 mA 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4782
製造零件編號ERBRE1R50V
BrandPanasonic
HK$2.132
/個 (每包:10個)
單位
1.5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4789
製造零件編號ERBRE2R50V
BrandPanasonic
HK$2.132
/個 (每包:10個)
單位
2.5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4760
製造零件編號ERBRD2R50X
BrandPanasonic
HK$1.988
/個 (每包:10個)
單位
2.5 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4785
製造零件編號ERBRE2R00V
BrandPanasonic
HK$2.605
/個 (每包:10個)
單位
2 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4745
製造零件編號ERBRD1R00X
BrandPanasonic
HK$1.967
/個 (每包:10個)
單位
1 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4751
製造零件編號ERBRD2R00X
BrandPanasonic
HK$1.967
/個 (每包:10個)
單位
2 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4767
製造零件編號ERBRE0R50V
BrandPanasonic
HK$2.605
/個 (每包:10個)
單位
500 mA 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS庫存編號 759-4795
製造零件編號ERBRE5R00V
BrandPanasonic
HK$2.132
/個 (每包:10個)
單位
5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C