Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS庫存編號 373-6314
製造零件編號FCC32 102 AD
BrandKamaya
HK$333.82
毎包:50 個
Bag(s)
1 A 64 V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm F - 50 A -55°C +125°C - -55 → +125 °C
RS庫存編號 373-6285
製造零件編號FCC20 202 AD
BrandKamaya
HK$270.78
毎包:50 個
Bag(s)
2 A 50 V dc 2mm 1.25mm 0.6mm - 2 x 1.25 x 0.6mm F - 50 A -55°C +125°C - -55 → +125 °C
RS庫存編號 373-6279
製造零件編號FCC20 102 AD
BrandKamaya
HK$72.50
毎包:50 個
Bag(s)
1 A 50 V dc 2mm 1.25mm 0.6mm - 2 x 1.25 x 0.6mm F - 50 A -55°C +125°C - -55 → +125 °C
RS庫存編號 475-9677
製造零件編號FCC16 501 AD B
BrandKamaya
HK$4.242
/個 (每包:50個)
單位
500 mA 36 V dc 1.6mm 0.8mm 0.45mm - 1.6 x 0.8 x 0.45mm F - 35 A -55°C +125°C - -55 → +125 °C