Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS庫存編號 707-6789
製造零件編號F0402E2R00FSTR
BrandAVX
HK$2.905
/個 (每包:10個)
單位
2 A 32 V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6821
製造零件編號F0805B2R00FSTR
BrandAVX
HK$4.043
/個 (每包:10個)
單位
2 A 63 V 2.1mm 1.27mm 0.9mm - 2.1 x 1.27 x 0.9mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6795
製造零件編號F0603E0R75FSTR
BrandAVX
HK$2.699
/個 (每包:10個)
單位
750 mA 32 V 1.6mm 0.81mm 0.63mm - 1.6 x 0.81 x 0.63mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6837
製造零件編號F1206B0R20FSTR
BrandAVX
HK$6.195
/個 (每包:10個)
單位
200 mA 63 V 3.1mm 1.6mm 1.2mm - 3.1 x 1.6 x 1.2mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6767
製造零件編號F0402E0R25FSTR
BrandAVX
HK$3.185
/個 (每包:10個)
單位
250 mA 32 V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6773
製造零件編號F0402E1R00FSTR
BrandAVX
HK$2.961
/個 (每包:10個)
單位
1 A 32 V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6760
製造零件編號F0402E0R50FSTR
BrandAVX
HK$3.14
/個 (每包:10個)
單位
500 mA 32 V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6815
製造零件編號F0805B1R00FSTR
BrandAVX
HK$4.673
/個 (每包:10個)
單位
1 A 63 V 2.1mm 1.27mm 0.9mm - 2.1 x 1.27 x 0.9mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6802
製造零件編號F0603E1R50FSTR
BrandAVX
HK$2.699
/個 (每包:10個)
單位
1.5 A 32 V 1.6mm 0.81mm 0.63mm - 1.6 x 0.81 x 0.63mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6830
製造零件編號F0805B2R50FSTR
BrandAVX
HK$5.184
/個 (每包:10個)
單位
2.5 A 63 V 2.1mm 1.27mm 0.9mm - 2.1 x 1.27 x 0.9mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6809
製造零件編號F0805B0R25FSTR
BrandAVX
HK$4.043
/個 (每包:10個)
單位
250 mA 63 V 2.1mm 1.27mm 0.9mm - 2.1 x 1.27 x 0.9mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6782
製造零件編號F0603E0R25FSTR
BrandAVX
HK$3.024
/個 (每包:10個)
單位
250 mA 32 V 1.6mm 0.81mm 0.63mm - 1.6 x 0.81 x 0.63mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6852
製造零件編號F1206B2R00FSTR
BrandAVX
HK$6.199
/個 (每包:10個)
單位
2 A 63 V 3.1mm 1.6mm 1.2mm - 3.1 x 1.6 x 1.2mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS庫存編號 707-6770
製造零件編號F0402E1R50FSTR
BrandAVX
HK$2.877
/個 (每包:10個)
單位
1.5 A 32 V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C