Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 115 項產品
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 541-3293
製造零件編號0251003.NRT1L
BrandLittelfuse
HK$5.341
/個 (每包:10個)
單位
3 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS庫存編號 895-1653
製造零件編號37201000411
BrandLittelfuse
HK$5.99
/個 (每包:10個)
單位
100 mA Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS庫存編號 738-3024
製造零件編號0251003.MRT1L
BrandLittelfuse
HK$5.37
/個 (每包:10個)
單位
3 A - 125 V ac/dc FF Ceramic - - - - - - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS庫存編號 541-3192
製造零件編號473005.YRT1L
BrandLittelfuse
HK$9.735
/個 (每包:10個)
單位
5 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C
RS庫存編號 541-3170
製造零件編號0473002.HAT1L
BrandLittelfuse
HK$13.583
/個 (每包:10個)
單位
2 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - 50 A -55°C +125°C
RS庫存編號 787-4338
製造零件編號0473002.MRT1L
BrandLittelfuse
HK$14.758
/個 (每包:5個)
單位
2 A Axial 125 V T - 3.43mm - - 7.11mm 55.56mm - - -55°C +125°C
RS庫存編號 541-3265
製造零件編號251001.NRT1L
BrandLittelfuse
HK$5.56
/個 (每包:10個)
單位
1 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS庫存編號 541-3243
製造零件編號0251.250HAT1L
BrandLittelfuse
HK$8.889
/個 (每包:10個)
單位
250 mA Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS庫存編號 895-1675
製造零件編號37211000411
BrandLittelfuse
HK$5.28
/個 (每包:10個)
單位
1 A Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS庫存編號 541-3142
製造零件編號0473001.HAT1L
BrandLittelfuse
HK$13.583
/個 (每包:10個)
單位
1 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - 50 A @ 125 V ac/V dc -55°C +125°C
RS庫存編號 895-1656
製造零件編號37201000431
BrandLittelfuse
HK$6.213
/個 (每包:10個)
單位
100 mA Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS庫存編號 542-1216
製造零件編號0251015.HAT1L
BrandLittelfuse
HK$6.017
/個 (每包:10個)
單位
15 A Axial 32 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 32 V ac, 300 A @ 32 V dc -55°C +125°C
RS庫存編號 876-8476
製造零件編號37212000411
BrandLittelfuse
HK$5.174
/個 (每包:50個)
單位
2 A Radial 250 V ac T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS庫存編號 876-8111
製造零件編號0263003.MXL
BrandLittelfuse
HK$8,810.00
1 包 1000 套
Pack(s)
3 A Axial 250 V ac FF Epoxy Coated Copper 3.94mm - - 7.11mm 27.78mm - - -55°C +125°C
RS庫存編號 878-3703
製造零件編號0473001.MRT1L
BrandLittelfuse
HK$10.819
/個 (每包:50個)
單位
1 A Axial 125 V ac/dc T Epoxy Coated Copper 3.43mm - - 7.11mm 27.78mm - - -55°C 125°C
RS庫存編號 878-1965
製造零件編號0251.500MXL
BrandLittelfuse
HK$5.37
/個 (每包:50個)
單位
500 mA Axial 125 V ac/dc FF Epoxy Coated Copper 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS庫存編號 878-3258
製造零件編號0273.250H
BrandLittelfuse
HK$48.97
單位
250 mA Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
RS庫存編號 878-1741
製造零件編號0273001.H
BrandLittelfuse
HK$48.97
單位
1 A Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
RS庫存編號 738-3018
製造零件編號0473.500MRT1L
BrandLittelfuse
HK$13.416
/個 (每包:10個)
單位
500 mA - 125 V ac/dc T Ceramic - - - - - - - - -
RS庫存編號 878-3264
製造零件編號0273002.H
BrandLittelfuse
HK$48.97
單位
2 A Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C