Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 161 項產品
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS庫存編號 238-4041
製造零件編號H220968
BrandMersen
HK$191.28
單位
75 A - 690 V BS 88-4, DIN 61 → 65.5mm GRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS庫存編號 304-2710
製造零件編號K220970
BrandMersen
HK$208.15
單位
90 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS庫存編號 178-1058
製造零件編號Z1045303
BrandMersen
HK$90.791
/個 (每包:10個)
單位
100 A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 14.3mm - No 127mm 21 - - 58.5mm
RS庫存編號 178-1059
製造零件編號E1019203
BrandMersen
HK$159.759
/個 (每包:10個)
單位
125 A B1 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19.5mm - No 137mm 26.9mm - - 57mm
RS庫存編號 238-3818
製造零件編號K082487
BrandMersen
HK$60.37
單位
15 A - 250 V ac BS 88-4 - AR - - Yes - 10mm - - 28mm
RS庫存編號 178-1068
製造零件編號Z226319
BrandMersen
HK$224.74
單位
250 A B3 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 26mm - No 138mm 59.1mm - - 75mm
RS庫存編號 178-1060
製造零件編號F1019204
BrandMersen
HK$161.05
/個 (每包:10個)
單位
160 A B1 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19.5mm - No 137mm 26.9mm - - 57mm
RS庫存編號 238-3824
製造零件編號J082486
BrandMersen
HK$60.37
單位
20 A - 250 V ac BS 88-4 - AR - - Yes - 10mm - - 28mm
RS庫存編號 178-1091
製造零件編號L1019255
BrandMersen
HK$45.625
/個 (每包:10個)
單位
16 A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 86mm 21.9mm - - 56.5mm
RS庫存編號 178-1075
製造零件編號F226325
BrandMersen
HK$316.35
單位
400 A B4 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 26mm - No 138mm 59.1mm - - 75mm
RS庫存編號 304-2704
製造零件編號W085556
BrandMersen
HK$159.79
單位
150 A - 250 V ac BS 88-4 - AR - - Yes - 17mm - - 27mm
RS庫存編號 178-1044
製造零件編號B226298
BrandMersen
HK$135.281
/個 (每包:10個)
單位
100 M160A A4C 240 V dc, 415 V ac BS 88, IEC 60269 94mm GM 19.5mm - No 111mm 26.9mm - - 59.5mm
RS庫存編號 178-1031
製造零件編號L1019186
BrandMersen
HK$83.102
/個 (每包:10個)
單位
125 A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GG 13mm - No 88.5mm 26.9mm - - 57mm
RS庫存編號 238-3931
製造零件編號Y085558
BrandMersen
HK$161.00
單位
100 A - 250 V ac BS 88-4 42.8mm URGS 12.7mm - Yes 54.4mm 18mm - - 24.4mm
RS庫存編號 178-1041
製造零件編號X1045301
BrandMersen
HK$83.633
/個 (每包:10個)
單位
100 A A4C 240 V dc, 415 V ac BS 88, IEC 60269 94mm GG 14.3mm - No 110mm 21mm - - 58.5mm
RS庫存編號 178-1103
製造零件編號Y1019266
BrandMersen
HK$53.675
/個 (每包:10個)
單位
32 M50A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GM 8.7mm - No 86mm 21mm - - 54.5mm
RS庫存編號 304-2726
製造零件編號L220971
BrandMersen
HK$206.44
單位
100 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS庫存編號 178-1038
製造零件編號S1045297
BrandMersen
HK$97.393
/個 (每包:10個)
單位
50 A A4C 240 V dc, 415 V ac BS 88, IEC 60269 94mm GG 14.3mm - No 110mm 21mm - - 58.5mm
RS庫存編號 238-3969
製造零件編號Z220960
BrandMersen
HK$180.47
單位
25 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS庫存編號 178-1076
製造零件編號G226326
BrandMersen
HK$316.35
單位
355 A C1 240 V dc, 415 V ac BS 88, IEC 60269 133mm GG 26mm - No 212mm 59.1mm - - 75mm