Car Fuses

What are car fuses?
Car fuses, also called automotive fuses, are a type of fuse that protect the electronics within a vehicle from short circuit or overcurrent. If too much current flows into the circuit, the fuse will blow and disconnect the circuit.

When a fuse 'blows' or burns out, the piece of wire that runs through the fuse melts. When the wire melts, the circuit is broken. This protects the electrical systems within the car, any attached devices, and ultimately gives you protection against electric shocks. Car fuses are typically one use. Once they have blown they will need replacing.

Why are fuses important?
Car fuses are a low-cost safety device that protect electronics, wiring and integrated devices within your vehicle. With an increasing amount of electronics incorporated into each car, fuses are vital to safeguard drivers and passengers.

What are blade fuses?
Blade fuses (sometimes called bladed fuses or spade fuses) are the most common type found in modern cars and lorries. They have a plastic body and metal prongs that fit into the sockets. Blade fuses are easy to install into a fuse box or fuse holders as they are a simple push-in component. There are four common blade fuse sizes:
• Maxi blade fuses (APX fuses) are the biggest type of car fuse. They have the highest amperage rating and are suited to heavy duty applications.
• Regular blade fuses (APR, ATC or ATO fuses) are the most popular and are suited to low voltage applications.
• Mini blade fuses (APM or ATM fuses) are smaller than regular blade fuses and cover a similar amperage range.
• Micro blades fuses are the smallest type of blade fuse and cover a smaller range of amperage. They are available with two or three prongs.

Why are blade fuses different colours?
Blade fuses utilise a standard colour coding system that shows what their current rating is. This can help you to easily find and replace a fuse within your car.

Other types of car fuse:
While most modern vehicles use blade fuses, other types are available. Many older vehicles still use 'Bosch' style or ceramic fuses (also called torpedo, ATS or GBC fuses). Classic car restorations often still require these older types of fuses.

Link fuses are also commonly found within vehicles. These are used for higher current and higher power applications. These are available as strips, or as 'midi link fuses' or 'mega link fuses' (depending on size). Link fuses are normally bolted down in place within a fuse box or fuse holder.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 207 項產品
Results per page
Description Price Current Rating Fuse Type Blade Size Voltage Rating Colour Length Width Height Overall Dimensions Includes Indicator Body Material Fuse Speed Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 787-4126
製造零件編號0287002.PXCN
BrandLittelfuse
HK$2.60
/個 (每包:10個)
單位
2 A Blade ATO 32 V dc Grey 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS庫存編號 787-4110
製造零件編號0287001.PXCN
BrandLittelfuse
HK$2.418
/個 (每包:10個)
單位
1 A Blade ATO 32 V dc Black 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS庫存編號 563-778
BrandRS PRO
HK$4.563
/個 (每包:10個)
單位
5 A Blade Regular 32 V dc Tan - 5mm 18.5mm - - - - -55°C +125°C
RS庫存編號 787-4101
製造零件編號0287010.PXCN
BrandLittelfuse
HK$2.322
/個 (每包:10個)
單位
10 A Blade ATO 32 V dc Red 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS庫存編號 563-750
BrandRS PRO
HK$3.855
/個 (每包:10個)
單位
15 A Blade Regular 32 V dc Blue - 5mm 18.5mm - - - - -55°C +125°C
RS庫存編號 563-762
BrandRS PRO
HK$3.855
/個 (每包:10個)
單位
20 A Blade Regular 32 V dc Yellow - 5mm 18.5mm - - - - -55°C +125°C
RS庫存編號 563-740
BrandRS PRO
HK$3.855
/個 (每包:10個)
單位
3 A Blade Regular 32 V dc Violet - 5mm 18.5mm - - - - -55°C +125°C
RS庫存編號 878-3249
製造零件編號0MID050.X
BrandLittelfuse
HK$75.24
單位
50 A Blade Fuse - 32 V ac/dc - 16mm 10mm - - - - T - -
RS庫存編號 787-4154
製造零件編號0287025.PXCN
BrandLittelfuse
HK$2.388
/個 (每包:10個)
單位
25 A Blade ATO 32 V dc White 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS庫存編號 787-4407
製造零件編號0298080.ZXEH
BrandLittelfuse
HK$55.16
單位
80 A Bolt Down Maxi 32 V dc Red 68.58mm 19.05mm 10.67mm - - PPA T -40°C +125°C
RS庫存編號 787-4104
製造零件編號0297010.WXNV
BrandLittelfuse
HK$2.006
/個 (每包:10個)
單位
10 A Blade Mini 32 V dc Red 10.9mm 3.8mm 8.8mm - - PA 66 F -40°C +125°C
RS庫存編號 563-794
BrandRS PRO
HK$3.855
/個 (每包:10個)
單位
25 A Blade Regular 32 V dc Natural - 5mm 18.5mm - - - - -55°C +125°C
RS庫存編號 563-744
BrandRS PRO
HK$4.563
/個 (每包:10個)
單位
10 A Blade Regular 32 V dc Red - 5mm 18.5mm - - - - -55°C +125°C
RS庫存編號 226-0894
製造零件編號157.5701.6251
BrandPudenz
HK$65.47
單位
250 A Fuse Strips - 80 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 787-4136
製造零件編號0287020.PXCN
BrandLittelfuse
HK$2.289
/個 (每包:10個)
單位
20 A Blade ATO 32 V dc Yellow 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS庫存編號 226-0866
製造零件編號157.5701.6101
BrandPudenz
HK$77.84
單位
100 A Fuse Strips - 80 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 787-4120
製造零件編號0287015.PXCN
BrandLittelfuse
HK$2.303
/個 (每包:10個)
單位
15 A Blade ATO 32 V dc Blue 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +150°C
RS庫存編號 787-4145
製造零件編號0287040.PXCN
BrandLittelfuse
HK$2.303
/個 (每包:10個)
單位
40 A Blade ATO 32 V dc Orange 19.1mm 5.1mm 12.3mm - - PA 66 F -40°C +105°C
RS庫存編號 894-9596
製造零件編號0498040.M
BrandLittelfuse
HK$21.474
/個 (每包:5個)
單位
40 A Bolt Down - 32 V dc Green 16mm 12mm 8mm 16 x 12 x 8mm - Thermoplastic T -40°C +125°C
RS庫存編號 219-3564
製造零件編號0299030.TXN
BrandLittelfuse
HK$15.111
/個 (每包:10個)
單位
30 A Blade Maxi 32 V dc Green 29.21mm 8.85mm 34.29mm - - Plastic T -40°C +125°C