Car Fuses

What are car fuses?
Car fuses, also called automotive fuses, are a type of fuse that protect the electronics within a vehicle from short circuit or overcurrent. If too much current flows into the circuit, the fuse will blow and disconnect the circuit.

When a fuse 'blows' or burns out, the piece of wire that runs through the fuse melts. When the wire melts, the circuit is broken. This protects the electrical systems within the car, any attached devices, and ultimately gives you protection against electric shocks. Car fuses are typically one use. Once they have blown they will need replacing.

Why are fuses important?
Car fuses are a low-cost safety device that protect electronics, wiring and integrated devices within your vehicle. With an increasing amount of electronics incorporated into each car, fuses are vital to safeguard drivers and passengers.

What are blade fuses?
Blade fuses (sometimes called bladed fuses or spade fuses) are the most common type found in modern cars and lorries. They have a plastic body and metal prongs that fit into the sockets. Blade fuses are easy to install into a fuse box or fuse holders as they are a simple push-in component. There are four common blade fuse sizes:
• Maxi blade fuses (APX fuses) are the biggest type of car fuse. They have the highest amperage rating and are suited to heavy duty applications.
• Regular blade fuses (APR, ATC or ATO fuses) are the most popular and are suited to low voltage applications.
• Mini blade fuses (APM or ATM fuses) are smaller than regular blade fuses and cover a similar amperage range.
• Micro blades fuses are the smallest type of blade fuse and cover a smaller range of amperage. They are available with two or three prongs.

Why are blade fuses different colours?
Blade fuses utilise a standard colour coding system that shows what their current rating is. This can help you to easily find and replace a fuse within your car.

Other types of car fuse:
While most modern vehicles use blade fuses, other types are available. Many older vehicles still use 'Bosch' style or ceramic fuses (also called torpedo, ATS or GBC fuses). Classic car restorations often still require these older types of fuses.

Link fuses are also commonly found within vehicles. These are used for higher current and higher power applications. These are available as strips, or as 'midi link fuses' or 'mega link fuses' (depending on size). Link fuses are normally bolted down in place within a fuse box or fuse holder.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Current Rating Fuse Type Blade Size Voltage Rating Colour Length Width Height Overall Dimensions Includes Indicator Body Material Fuse Speed Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 226-0866
製造零件編號157.5701.6101
BrandPudenz
HK$69.55
單位
100 A Fuse Strips - 80 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 226-0894
製造零件編號157.5701.6251
BrandPudenz
HK$79.98
單位
250 A Fuse Strips - 80 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 431-6747
製造零件編號153.5631.6101
BrandPudenz
HK$24.73
/個 (每包:5個)
單位
100 A BF1 - 32 V dc Blue 42mm 12mm 8mm - - Thermoplastic T - -
RS庫存編號 431-6719
製造零件編號153.5631.5601
BrandPudenz
HK$24.73
/個 (每包:5個)
單位
60 A BF1 - 32 V dc Yellow 42mm 12mm 8mm - - Thermoplastic T - -
RS庫存編號 431-6731
製造零件編號153.5631.5801
BrandPudenz
HK$24.73
/個 (每包:5個)
單位
80 A BF1 - 32 V dc Natural 42mm 12mm 8mm - - Thermoplastic T - -
RS庫存編號 226-0901
製造零件編號157.5701.6201
BrandPudenz
HK$60.60
單位
200 A Fuse Strips - 80 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 431-6797
製造零件編號153.5395.6121
BrandPudenz
HK$71.88
/個 (每包:5個)
單位
125 A BF2 - 32 V dc Green 67.3mm 18.8mm 10.4mm - - Thermoplastic - - -
RS庫存編號 431-6860
製造零件編號153.5395.6301
BrandPudenz
HK$79.67
/個 (每包:5個)
單位
300 A BF2 - 32 V dc Grey 67.3mm 18.8mm 10.4mm - - Thermoplastic - - -
RS庫存編號 337-7993
製造零件編號155.0892.6301
BrandPudenz
HK$82.34
單位
300 A CF - 58 V dc - 23.5mm 11.5mm 20mm - - Ceramic F - -
RS庫存編號 226-1005
製造零件編號157.5701.6421
BrandPudenz
HK$71.27
單位
425 A Fuse Strips - 80 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 226-0917
製造零件編號157.5701.6161
BrandPudenz
HK$58.62
單位
160 A Fuse Strips - 48 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 431-6775
製造零件編號153.5395.6101
BrandPudenz
HK$69.23
/個 (每包:5個)
單位
100 A BF2 - 32 V dc Yellow 67.3mm 18.8mm 10.4mm - - Thermoplastic - - -
RS庫存編號 431-6769
製造零件編號153.5631.6151
BrandPudenz
HK$126.98
1 包 5 套
Pack(s)
150 A BF1 - 32 V dc Grey 42mm 12mm 8mm - - Thermoplastic T - -
RS庫存編號 337-7965
製造零件編號155.0892.6171
BrandPudenz
HK$79.67
單位
175 A CF - 58 V dc - 23.5mm 11.5mm 20mm - - Ceramic F - -
RS庫存編號 226-0850
製造零件編號157.5701.6121
BrandPudenz
HK$60.60
單位
125 A Fuse Strips - 80 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 226-1033
製造零件編號157.5701.6301
BrandPudenz
HK$60.60
單位
300 A Fuse Strips - 48 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 226-0844
製造零件編號157.5701.5501
BrandPudenz
HK$60.60
單位
50 A Fuse Strips - 80 V dc - 82mm 22mm 10.5mm - - Ceramic F - -
RS庫存編號 431-6810
製造零件編號153.5395.6171
BrandPudenz
HK$71.88
/個 (每包:5個)
單位
175 A BF2 - 32 V dc White 67.3mm 18.8mm 10.4mm - - Thermoplastic - - -
RS庫存編號 337-7915
製造零件編號155.0892.5501
BrandPudenz
HK$71.00
單位
50 A CF - 58 V dc Grey, White 23.5mm 11.5mm 20mm 23.5 x 20 x 11.5mm - Ceramic F - -
RS庫存編號 337-7937
製造零件編號155.0892.6101
BrandPudenz
HK$71.00
單位
100 A CF - 58 V dc - 23.5mm 11.5mm 20mm - - Ceramic F - -