Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.



How do cartridge fuses work?


Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.



Different types of cartridge fuse


Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.



Why use cartridge fuses?


Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.



What cartridge fuse should you choose?


Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Current Rating Fuse Size Fuse Speed Voltage Rating Overall Length Diameter Body Material Application Category UL Class Fuse Standard Series
全新
RS庫存編號 211-2280
製造零件編號DF2BA0600
HK$45.687
/個 (每包:10個)
單位
6 A 8.5 x 31.5 mmmm T - - - Ceramic - - NFC -
全新
RS庫存編號 211-2281
製造零件編號DF2BN0100
HK$45.687
/個 (每包:10個)
單位
1 A 8.5 x 31.5mm F - - - Ceramic - - NFC -
RS庫存編號 181-2611
製造零件編號DF2CA10
HK$63.49
個 (以毎盒:10)
單位
10 A 10 x 38mm - 500 V ac - - - AM - - DF2
全新
RS庫存編號 211-2282
製造零件編號DF2BN0400
HK$45.687
/個 (每包:10個)
單位
4 A 8.5 x 31.5mm F - - - Ceramic - - NFC -
全新
RS庫存編號 212-0154
製造零件編號DF2JA1311
HK$691.523
/個 (每包:3個)
單位
315 A NH2 - 690 V ac - - - - - - -
RS庫存編號 181-2608
製造零件編號DF2CA02
HK$66.83
個 (以毎盒:10)
單位
2 A 10 x 38mm - 500 V ac - - - AM - - DF2
全新
RS庫存編號 211-2287
製造零件編號DF2EA25
HK$92.002
/個 (每包:10個)
單位
25 A 22.2 x 58mm T - - - Ceramic - - NFC -
RS庫存編號 181-2612
製造零件編號DF2CA25
HK$63.49
個 (以毎盒:10)
單位
25 A 10 x 38mm - 400 V ac - - - AM - - DF2
RS庫存編號 181-2610
製造零件編號DF2CA08
HK$66.83
個 (以毎盒:10)
單位
62 mA 10 x 38mm - 125 V dc, 230 V ac - - - - - - Interface for discrete signals
RS庫存編號 181-2609
製造零件編號DF2CA04
HK$63.49
個 (以毎盒:10)
單位
62 mA 10 x 38mm - 125 V dc, 230 V ac - - - - - - Interface for discrete signals
全新
RS庫存編號 212-0150
製造零件編號DF2FGA32
HK$176.477
/個 (每包:3個)
單位
32 A NH000 - 690 V ac - - - - - - -
全新
RS庫存編號 211-2283
製造零件編號DF2CA06
HK$50.419
/個 (每包:10個)
單位
6 A 10 x 38mm T - - - Ceramic - - NFC -
全新
RS庫存編號 211-2288
製造零件編號DF2FN100
HK$204.783
/個 (每包:10個)
單位
100 A 22.2 x 58mm F - - - Ceramic - - NFC -
RS庫存編號 188-1213
製造零件編號DF2CN16
HK$37.001
/個 (每包:10個)
單位
16 A 10 x 38mm - 500 V ac - - - GG - - DF2
全新
RS庫存編號 212-0152
製造零件編號DF2HA1251
HK$543.343
/個 (每包:3個)
單位
250 A NH1 - 690 V ac - - - - - - -
全新
RS庫存編號 212-0153
製造零件編號DF2HN1251
HK$543.343
/個 (每包:3個)
單位
250 A NH1 - 500 V ac - - - - - - -
全新
RS庫存編號 212-0151
製造零件編號DF2HA1201
HK$543.343
/個 (每包:3個)
單位
200 A NH1 - 690 V ac - - - - - - -
全新
RS庫存編號 211-2285
製造零件編號DF2EA16
HK$92.002
/個 (每包:10個)
單位
16 A 14 x 51mm T - - - Ceramic - - NFC -
全新
RS庫存編號 211-2289
製造零件編號DF2FN80
HK$139.433
/個 (每包:10個)
單位
80 A 22.2 x 58mm F - - - Ceramic - - NFC -
全新
RS庫存編號 211-2284
製造零件編號DF2CN06
HK$50.419
/個 (每包:10個)
單位
6 A 10 x 38mm F - - - Ceramic - - NFC -