Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.



How do cartridge fuses work?


Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.



Different types of cartridge fuse


Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.



Why use cartridge fuses?


Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.



What cartridge fuse should you choose?


Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 281 項產品
Results per page
Description Price Current Rating Fuse Size Fuse Speed Voltage Rating Overall Length Diameter Body Material Application Category UL Class Series
RS庫存編號 188-6956
製造零件編號D213098
BrandMersen
HK$10.495
/個 (每包:10個)
單位
2 A 10 x 38mm - 500 V ac - - Ceramic GG - -
RS庫存編號 188-6978
製造零件編號K215128
BrandMersen
HK$9.356
/個 (每包:10個)
單位
6 A 10 x 38mm - 500 V ac - - Ceramic GG - -
RS庫存編號 188-6984
製造零件編號S218194
BrandMersen
HK$9.356
/個 (每包:10個)
單位
10 A 10 x 38mm - 500 V ac - - Ceramic GG - -
RS庫存編號 188-7016
製造零件編號F217171
BrandMersen
HK$8.479
/個 (每包:10個)
單位
1 A 10 x 38mm - 500 V ac - - Ceramic AM - -
RS庫存編號 726-8846
製造零件編號C1014578J
BrandMersen
HK$84.56
單位
12.5 A 10 x 38mm FF 690 V ac - - Ceramic GR - Protistor
RS庫存編號 188-7038
製造零件編號W219232
BrandMersen
HK$8.973
/個 (每包:10個)
單位
4 A 10 x 38mm - 500 V ac - - Ceramic AM - -
RS庫存編號 188-6962
製造零件編號X213598
BrandMersen
HK$10.196
/個 (每包:10個)
單位
4 A 10 x 38mm - 500 V ac - - Ceramic GG - -
RS庫存編號 304-1026
製造零件編號C218709
BrandMersen
HK$9.041
/個 (每包:10個)
單位
1 A 8 x 32mm - 400 V ac - - Ceramic GG - -
RS庫存編號 188-7000
製造零件編號G200750
BrandMersen
HK$7.835
/個 (每包:10個)
單位
16 A 10 x 38mm - 500 V ac - - Ceramic GG - -
RS庫存編號 188-6827
製造零件編號Z084317
BrandMersen
HK$22.932
/個 (每包:10個)
單位
16 A 6.3 x 32mm F 250 V ac - - Ceramic - - -
RS庫存編號 188-7476
製造零件編號E218205
BrandMersen
HK$33.205
/個 (每包:10個)
單位
100 A 22.2 x 58mm - 500 V ac - - Ceramic GG - -
RS庫存編號 230-3480
製造零件編號E213099
BrandMersen
HK$10.922
/個 (每包:10個)
單位
25 A 10 x 38mm - 400 V ac - - Ceramic GG - -
RS庫存編號 715-8982
製造零件編號DCT1-2
BrandMersen
HK$54.00
單位
1 A 10 x 38mm - 1 kV dc - - Melamine - - -
RS庫存編號 188-7410
製造零件編號E211558
BrandMersen
HK$23.62
/個 (每包:10個)
單位
50 A 14 x 51mm - 400 V ac - - Ceramic AM - -
RS庫存編號 914-4320
製造零件編號V217276J
BrandMersen
HK$101.76
單位
4 A 10 x 38mm T 300 V ac, 600 V ac - - Fibreglass - - ATDR
RS庫存編號 230-3503
製造零件編號G217172
BrandMersen
HK$12.179
/個 (每包:10個)
單位
25 A 10 x 38mm - 400 V ac - - Ceramic AM - -
RS庫存編號 914-4310
製造零件編號Q223068J
BrandMersen
HK$119.49
單位
500 mA 10 x 38mm T 300 V ac, 600 V ac - - Fibreglass - - ATDR
RS庫存編號 188-7044
製造零件編號F222208
BrandMersen
HK$8.936
/個 (每包:10個)
單位
6 A 10 x 38mm - 500 V ac - - Ceramic AM - -
RS庫存編號 806-8439
製造零件編號ATQR12
BrandMersen
HK$107.266
/個 (每包:10個)
單位
12 A 10 x 38mm T 600 V ac - - - - - -
RS庫存編號 188-6805
製造零件編號W084314
BrandMersen
HK$29.993
/個 (每包:10個)
單位
10 A 6.3 x 32mm FF 250 V ac - - Ceramic - - -