Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 91,共 91 項產品
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS庫存編號 418-697
製造零件編號SSD2
HK$115.52
/個 (每包:5個)
單位
BS 88, IEC 269 HRC E1 2 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS庫存編號 178-1008
製造零件編號Q1019213
BrandMersen
HK$16.794
/個 (每包:10個)
單位
BS 88, IEC 60269 - F1 20 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 178-1012
製造零件編號Z1019221
BrandMersen
HK$23.177
/個 (每包:10個)
單位
BS 88, IEC 60269 - F1 25 M32A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GM
RS庫存編號 779-9886
製造零件編號1SCA107803R1001
BrandABB
HK$30.54
單位
BS HRC A3 40 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS庫存編號 122-9606
製造零件編號ESD63
HK$36.42
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG
RS庫存編號 448-3550
製造零件編號M330038
BrandMersen
HK$250.65
單位
DIN 43653-00C, IEC 60269-4, VDE 636-23 NH NH 125 A 690 V ac FF Yes - 100mm 20mm 38.5mm 50.6mm 48mm AR
RS庫存編號 779-9895
製造零件編號1SCA107807R1001
BrandABB
HK$138.31
單位
BS HRC A4 63 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS庫存編號 779-9909
製造零件編號1SCA107809R1001
BrandABB
HK$186.01
單位
BS HRC A4 100 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS庫存編號 182-1534
製造零件編號XS100
HK$412.664
個 (以毎盒:10)
單位
BS 88, IEC 60269 - - 100 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS庫存編號 521-2911
BrandRS PRO
HK$25.122
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F1 10 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS庫存編號 448-3544
製造零件編號L330037
BrandMersen
HK$250.65
單位
DIN 43653-00C, IEC 60269-4, VDE 636-23 NH NH 100 A 690 V ac FF Yes - 100mm 20mm 38.5mm 50.6mm 48mm AR