Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 138 項產品
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS庫存編號 396-370
製造零件編號3NE3222
BrandSiemens
HK$1,251.217
/個 (每包:3個)
單位
IEC 60269-4-1 C00 125 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS庫存編號 415-109
製造零件編號NIT2
HK$47.778
/個 (每包:5個)
單位
BS 88-2:1988, IEC 60269-2 A1 2 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS庫存編號 414-623
製造零件編號NIT10
HK$43.79
/個 (每包:5個)
單位
BS 88-2:1988, IEC 60269-2 A1 10 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS庫存編號 414-617
製造零件編號NIT6
HK$52.094
/個 (每包:5個)
單位
BS 88-2:1988, IEC 60269-2 A1 6 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS庫存編號 413-260
製造零件編號NITD2
HK$30.754
/個 (每包:5個)
單位
BS 88, IEC 60269 A1 2 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS庫存編號 304-2439
製造零件編號J300020
BrandMersen
HK$1,329.93
單位
DIN 110 31 250 A 700 V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS庫存編號 414-639
製造零件編號NIT16
HK$53.372
/個 (每包:5個)
單位
BS 88-2:1988, IEC 60269-2 A1 16 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS庫存編號 413-305
製造零件編號NITD16
HK$59.204
/個 (每包:5個)
單位
BS 88, IEC 60269 A1 16 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS庫存編號 247-9212
製造零件編號NITD32
HK$55.448
/個 (每包:5個)
單位
BS 88, IEC 60269 A1 32 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS庫存編號 414-645
製造零件編號NIT20
HK$67.024
/個 (每包:5個)
單位
BS 88-2:1988, IEC 60269-2 A1 20 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS庫存編號 413-298
製造零件編號NITD10
HK$51.126
/個 (每包:5個)
單位
BS 88, IEC 60269 A1 10 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS庫存編號 415-115
製造零件編號NIT4
HK$53.888
/個 (每包:5個)
單位
BS 88-2:1988, IEC 60269-2 A1 4 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS庫存編號 304-2833
製造零件編號A330027
BrandMersen
HK$405.40
單位
DIN 000 200 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS庫存編號 304-2849
製造零件編號B330028
BrandMersen
HK$429.07
單位
DIN 000 250 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS庫存編號 413-282
製造零件編號NITD6
HK$48.094
/個 (每包:5個)
單位
BS 88, IEC 60269 A1 6 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS庫存編號 415-250
製造零件編號TCP100M125
HK$372.12
單位
BS 88-2:1988, IEC 60269-2 A4 125 A 660 V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm GG, GM
RS庫存編號 521-2494
BrandRS PRO
HK$29.044
/個 (每包:5個)
單位
BS 88, IEC 60269 A1 6 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
RS庫存編號 413-311
製造零件編號NITD20
HK$53.322
/個 (每包:5個)
單位
BS 88, IEC 60269 A1 20 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS庫存編號 521-2539
BrandRS PRO
HK$41.498
/個 (每包:5個)
單位
BS 88, IEC 60269 A1 25 A 550 V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm GG
全新
RS庫存編號 221-3695
BrandRS PRO
HK$62.945
/個 (每包:10個)
單位
IEC 60269-2/BS 88-2 A1 32 A, 40 A 250 V dc, 415 V ac - - 12.7mm 56mm 9.5mm - - 33mm 44.5mm GG, GM