Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS庫存編號 396-370
製造零件編號3NE3222
BrandSiemens
HK$1,174.417
/個 (每包:3個)
單位
IEC 60269-4-1 C00 125 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS庫存編號 395-985
製造零件編號3NE3227
BrandSiemens
HK$1,406.25
/個 (每包:3個)
單位
IEC 60269-4-1 C00 250 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS庫存編號 397-424
製造零件編號3NE3231
BrandSiemens
HK$3,012.097
/個 (每包:3個)
單位
IEC 60269-4-1 C00 350 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS庫存編號 397-341
製造零件編號3NE3224
BrandSiemens
HK$1,276.073
/個 (每包:3個)
單位
IEC 60269-4-1 C00 160 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS庫存編號 395-822
製造零件編號3NE3233
BrandSiemens
HK$1,893.043
/個 (每包:3個)
單位
IEC 60269-4-1 C00 450 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS庫存編號 396-180
製造零件編號3NE3225
BrandSiemens
HK$1,732.193
/個 (每包:3個)
單位
IEC 60269-4-1 C00 200 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS庫存編號 395-816
製造零件編號3NE3230-0B
BrandSiemens
HK$1,825.497
/個 (每包:3個)
單位
IEC 60269-4-1 C00 315 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS庫存編號 397-418
製造零件編號3NE3232-0B
BrandSiemens
HK$1,861.213
/個 (每包:3個)
單位
IEC 60269-4-1 C00 400 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR