Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 43 項產品
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS庫存編號 304-2439
製造零件編號J300020
BrandMersen
HK$1,065.61
單位
DIN 110 31 250 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS庫存編號 304-2833
製造零件編號A330027
BrandMersen
HK$316.42
單位
DIN 000 200 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS庫存編號 304-2849
製造零件編號B330028
BrandMersen
HK$391.44
單位
DIN 000 250 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS庫存編號 304-2293
製造零件編號A300012
BrandMersen
HK$1,127.98
單位
DIN 80 31 315 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS庫存編號 304-2401
製造零件編號Y300125
BrandMersen
HK$957.67
單位
DIN 110 30 315 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS庫存編號 304-2300
製造零件編號Q300049
BrandMersen
HK$1,119.06
單位
DIN 80 31 350 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS庫存編號 304-2316
製造零件編號B300013C
BrandMersen
HK$892.34
單位
DIN 80 31 400 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS庫存編號 304-2423
製造零件編號H300019
BrandMersen
HK$1,038.06
單位
DIN 110 31 200 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS庫存編號 304-2322
製造零件編號C300014
BrandMersen
HK$810.92
單位
DIN 80 31 450 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS庫存編號 304-2811
製造零件編號R330111
BrandMersen
HK$269.24
單位
DIN 000 125 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS庫存編號 304-2338
製造零件編號D300015
BrandMersen
HK$980.19
單位
DIN 110 31 500 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS庫存編號 178-0993
製造零件編號F1006577
BrandMersen
HK$18.117
/個 (每包:10個)
單位
BS 88, IEC 60269 A1 4 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS庫存編號 287-0918
製造零件編號Q330271
BrandMersen
HK$377.20
單位
DIN 00 50 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS庫存編號 304-2827
製造零件編號Z330026
BrandMersen
HK$314.41
單位
DIN 000 160 A 660 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS庫存編號 178-0999
製造零件編號F1019227
BrandMersen
HK$19.481
/個 (每包:10個)
單位
BS 88, IEC 60269 A1 32 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS庫存編號 178-1001
製造零件編號R1019237
BrandMersen
HK$21.81
/個 (每包:10個)
單位
BS 88, IEC 60269 A1 25 M32A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GM
RS庫存編號 287-0845
製造零件編號N330269
BrandMersen
HK$319.14
單位
DIN 00 32 A 690 V ac FF - - 100mm 26.5mm 65mm 30mm 54mm 77mm URB
RS庫存編號 178-0994
製造零件編號G1006578
BrandMersen
HK$18.117
/個 (每包:10個)
單位
BS 88, IEC 60269 A1 6 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS庫存編號 304-2445
製造零件編號K300021
BrandMersen
HK$918.55
單位
DIN 110 31 315 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS庫存編號 304-2805
製造零件編號Q330110
BrandMersen
HK$355.92
單位
DIN 000 100 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB