Solid Links

Solid links are composed of solid pieces of metal that act to change fuse switches into circuit isolators. This makes them an important part of the safety mechanisms of certain circuits. They also act to short both links and neutral links

How do solid links work?

Solid links form part of electrical circuits. They connect to fuse switches, which are activated when the fuse blows, usually triggering another event. When solid links are connected, the fuse switch is converted into a circuit isolator, which provides a safety mechanism when there is a fault.

Circuit isolators work so that the circuit can be temporarily frozen while it is being repaired, for example after a short circuit. The given part of the circuit will be completely de-energised, and can be reconnected after the repair is complete.

Types of solid links

Solid links come in various shapes and sizes, depending on their function. Different fuses require specific types of solid links, which differ accordingly.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Fuse Type Current Rating Diameter Height Width Length Fixing Centres
RS庫存編號 242-1049
BrandRS PRO
HK$22.792
/個 (每包:5個)
單位
A1 20 A 13.9mm - 11.1mm 55.6mm 44.5mm
RS庫存編號 242-1055
BrandRS PRO
HK$37.076
/個 (每包:5個)
單位
A2 32 A 23.8mm - 8.7mm 85.8mm 73mm
RS庫存編號 242-1061
BrandRS PRO
HK$46.416
/個 (每包:5個)
單位
A3 63 A 23.8mm - 12.7mm 85.8mm 73mm
RS庫存編號 242-1128
BrandRS PRO
HK$21.716
/個 (每包:5個)
單位
F1 32 A 13.8mm - 12.8mm 58.7mm -
RS庫存編號 395-711
製造零件編號3NG1402
BrandSiemens
HK$418.96
單位
LV HRC 630 A - 150mm 23mm 73mm -
RS庫存編號 242-1112
BrandRS PRO
HK$18.234
/個 (每包:5個)
單位
E1 20 A 12mm - 13mm 48mm -
RS庫存編號 395-648
製造零件編號3NG1202
BrandSiemens
HK$244.72
單位
LV HRC 250 A - 135mm 23mm 53mm -
RS庫存編號 242-1077
BrandRS PRO
HK$81.69
單位
A4 100 A 34.9mm - 19.1mm 111mm 93.7mm
RS庫存編號 395-715
製造零件編號3NG1002
BrandSiemens
HK$106.643
/個 (每包:3個)
單位
LV HRC 160 A - 78mm 20.5mm 48mm -
RS庫存編號 242-1140
BrandRS PRO
HK$56.006
/個 (每包:5個)
單位
Pullcap 32 A 12.7mm - - 28.6mm -
RS庫存編號 242-1134
BrandRS PRO
HK$42.416
/個 (每包:5個)
單位
F2 63 A - - - - -
RS庫存編號 242-1099
BrandRS PRO
HK$221.63
單位
B3 315 A 54mm - 25.4mm 136.5mm 111mm
RS庫存編號 395-705
製造零件編號3NG1302
BrandSiemens
HK$372.50
單位
LV HRC 400 A - 150mm 23mm 61mm -
RS庫存編號 242-1083
BrandRS PRO
HK$128.73
單位
B2 200 A 34.9mm - 19.1mm 136.5mm 111mm