Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 890 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Operation Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Ratcheting Adjustable Ratchet
RS庫存編號 533-279
BrandRS PRO
HK$1,232.91
單位
- Terminal Crimping Tool Hand - - - - - - - 225 mm Yes -
RS庫存編號 803-4424
製造零件編號1212046
HK$4,310.59
單位
CRIMPFOX - Crimping Tool Hand - - - - - - - 175 mm - -
RS庫存編號 485-925
BrandRS PRO
HK$1,746.31
單位
- - Crimping Tool Hand - - - - - - - - - -
RS庫存編號 499-2313
BrandRS PRO
HK$551.97
單位
- - Crimping Tool Hand - - - - - - - - Yes -
RS庫存編號 294-6914
製造零件編號30-496
BrandIdeal
HK$685.50
單位
- Modular Plug Crimping Tool Hand - - - - - - - 200 mm - -
RS庫存編號 803-4420
製造零件編號1212045
HK$3,778.15
單位
CRIMPFOX Ferrule Crimping Tool Hand - - - - - - - 175 mm - -
RS庫存編號 241-4344
BrandRS PRO
HK$1,671.89
單位
- - Crimping Tool Hand - - - - - - - - Yes -
RS庫存編號 624-1291
BrandRS PRO
HK$591.84
單位
- Crimping Copper Lugs, Non-Insulated Terminals Crimping Tool Hand - - - - - - - - Yes -
RS庫存編號 817-325
製造零件編號169400
HK$4,382.13
單位
CERTI-LOK - Crimping Tool Frame Hand - - - - - - - 265 mm Yes -
RS庫存編號 139-704
BrandRS PRO
HK$1,029.83
單位
KSA 0760 Terminal Crimping Tool Hand - - - - - - - - Yes -
RS庫存編號 314-7584
製造零件編號AF8
HK$5,207.52
單位
M22520/1-01 Crimp Contact Crimping Tool Frame Hand - - - - - - - 247.65 mm Yes -
RS庫存編號 105-2153
製造零件編號19.06.1020-10
BrandRoline
HK$193.46
單位
- RJ45 Crimping Tool Hand - - - - - - - 203 mm No -
RS庫存編號 445-885
BrandRS PRO
HK$7,141.92
單位
- Tubular Cable Lug Crimping Tool Hydraulic - - - - - - - 225 mm - -
RS庫存編號 485-909
BrandRS PRO
HK$2,414.56
單位
- - Crimping Tool Hand - - - - - - - - - -
RS庫存編號 534-806
BrandRS PRO
HK$125.72
單位
- Crimp Terminal Crimping Tool Hand - - - - - - - - No -
RS庫存編號 284-8438
製造零件編號47386-4
HK$8,472.14
單位
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Crimping Tool Hand - Quick Connects Terminals 18-22 AWG; Splices and Terminals 16-22 AWG - - 0.3 → 1.25mm² 22 → 16AWG - - Yes -
RS庫存編號 260-1548
製造零件編號97 61 145 A
BrandKnipex
HK$321.68
單位
- Wire Ferrule Crimping Tool Hand - - - - - - - 145 mm - -
RS庫存編號 492-9595
BrandRS PRO
HK$640.66
單位
- Crimp Contact Crimping Tool Frame Hand - - - - - - - - Yes -
RS庫存編號 413-415
製造零件編號2980075-01
HK$4,442.19
單位
- RJ45 Cat 6 Shielded Plug Crimping Tool Hand - - - - - - - - Yes -
RS庫存編號 298-1080
製造零件編號4300-2439
HK$1,028.73
單位
KCC 0908S Coaxial Crimping Tool Hand - - - - - - - - Yes -