Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 165 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS庫存編號 817-325
製造零件編號169400
HK$3,963.88
單位
CERTI-LOK - Plier - - - - - - - 265 mm - - -
RS庫存編號 284-8438
製造零件編號47386-4
HK$8,437.88
單位
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Plier - Quick Connects Terminals 18-22 AWG; Splices and Terminals 16-22 AWG - - 0.3 → 1.25mm² 22 → 16AWG - - - - -
RS庫存編號 314-1362
製造零件編號58583-1
HK$3,269.84
單位
PRO-CRIMPER III Superseal Ratchet - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - - -
RS庫存編號 849-114
製造零件編號354940-1
HK$975.40
單位
PRO-CRIMPER III - Ratchet - - - - - - - - - - -
RS庫存編號 168-0573
製造零件編號46467
HK$42,366.55
毎包:1 個
Bag(s)
CERTI-CRIMP STRATO-THERM Crimp Terminals Plier - Splices and Terminals 20-22 AWG - - - 22 → 20AWG - 279.4 mm - - -
RS庫存編號 864-3737
製造零件編號91541-1
HK$8,182.382
/個 (每包:10個)
單位
CERTI-CRIMP II AMP MOD IV & V Contacts Plier - Rectangular Contacts 27-32 AWG - - - 32 → 27AWG - - - - -
RS庫存編號 876-2327
製造零件編號46467
HK$37,253.91
單位
CERTI-CRIMP STRATO-THERM Crimp Terminals Plier - Splices and Terminals 20-22 AWG - - - 22 → 20AWG - 279.4 mm - - -
RS庫存編號 314-8032
製造零件編號90800-1
HK$2,470.13
單位
PRO-CRIMPER III AMPLIMITE HD-22 Contacts Plier - D-Sub Contacts 22-28 AWG - - - 28 → 22AWG - - - - -
RS庫存編號 246-6705
製造零件編號575046-1
HK$12,042.92
單位
CERTI-CRIMP FASTON 250 Crimp Terminals Plier - - - - 0.3 → 2mm² 22 → 14AWG - - - - -
RS庫存編號 301-8278
製造零件編號948761-2
HK$4,384.11
單位
- - Plier - - - - - - - - - - -
RS庫存編號 162-3159
製造零件編號46447
HK$5,431.73
單位
CERTI-CRIMP STRATO-THERM/SOLISTRAND Terminals and Splices Ratchet 10 → 22 AWG - 22AWG 10AWG - - - 279mm - - -
RS庫存編號 782-0741
製造零件編號47386-0
HK$8,714.01
單位
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Plier - Quick Connects Terminals 18-22 AWG; Splices and Terminals 16-22 AWG - - 0.3 → 1.25mm² 22 → 16AWG - - - - -
RS庫存編號 825-2313
製造零件編號696125-1
HK$551.67
單位
SUPER CHAMP IV Insulated and Uninsulated Crimp Terminals Plier - Splices and Terminals 10-22 AWG - - 0.3 → 5mm² 22 → 10AWG - - - - -
RS庫存編號 278-9373
製造零件編號58433-3
HK$1,370.19
單位
PRO-CRIMPER III PIDG Splices/Terminals, Plasti-Grip Terminals Plier - Splices and Terminals 10-22 AWG - - 0.3 → 5mm² 22 → 10AWG - - - - -
RS庫存編號 364-6407
製造零件編號790163-1
HK$8,698.86
單位
PRO-CRIMPER III RJ MODULAR PLUG 8 Way Plier - Modular - RJ45 (8p8c) - - - 26 → 24AWG - - - - -
RS庫存編號 302-0489
製造零件編號91522-1
HK$6,506.46
單位
CERTI-CRIMP II Mini-Universal MATE-N-LOK Contacts Plier - Backplane and Circular Contacts 16-24 AWG - - 0.3 → 0.8mm² 22 → 18AWG - 297 mm - - -
RS庫存編號 509-2199
製造零件編號58654-1
HK$2,721.15
單位
PRO-CRIMPER III AMPMODU II Contacts Plier - Rectangular Contacts 22-30 AWG - - - 30 → 22AWG - - - - -
RS庫存編號 509-2010
製造零件編號1285002-1
HK$6,389.50
單位
PRO-CRIMPER III AMP MOD I Contacts Plier - - - - 0.3 → 0.8mm² 22 → 18AWG - - - - -
RS庫存編號 698-7293
製造零件編號1-1579004-2
HK$3,071.83
單位
Modular Mini CERTI-LOK Solar Cable Connector Plier - - - - - 6 → 4AWG - 257 mm - - -
RS庫存編號 168-0562
製造零件編號91536-1
HK$6,786.29
毎包:1 個
Bag(s)
CERTI-CRIMP II Mini-Universal MATE-N-LOK Contacts Plier - Rectangular Contacts 16-20 AWG - - 0.5 → 1.25mm² 20 → 16AWG - - - - -