Combination Squares

A combination square is a versatile adjustable measuring tool that quickly and accurately measures objects for precise work. A combination square is an essential tool for any toolbox, more used for meticulous work than production work. This hand tool comes in various sizes ranging from small ones you can keep in your pocket to larger heavy-duty ones that come with all the attachments for bigger jobs.


The construction of a Combination Square


  • Square head (also known as a mitre head or an anvil) – has a slot which the rule fits through which is locked in place by a screw. Made from die-cast alloy, aluminium, cast iron (strong and resistant to oils and chemicals). More expensive ones are made of forged and hardened steel.
  • Rule or blade - manufactured from steel or hardened and tempered steel, accurate markings (metric and imperial) etched into the steel rules, thicker steel blades are better.
  • Level bubble vial – acts as a spirit level.
  • Protractor head – used to set and mark angles.

  • Centre Finder – easily indicates the centre of a round object.
  • Scriber to mark lines – usually inserted in the end.
  • The heads need changing in order to use the other devices. They are precision instruments which need to be stored carefully as damage to the tool can cause inaccuracies.

What are Combination Squares are used for?


  • Measuring straight lines perpendicular to an edge.
  • Measuring 90 degree and 45-degree angles, drawing lines parallel to the edge, easy to layout a triangular
  • Adjustable depth for repetition marking and scribing
  • Marking a line around a post or bean for cutting
  • Find centre of a round object, for example, dial or rod
  • Measuring the depth of a groove
  • Determining flatness
  • Setting bits and blades, for example, the height of blade
  • Use the rule/blade on its own as a ruler Fine-tune a machine
  • Projector heads - finds any angles you require
  • Some have to spirit levels on the tool ideal for small jobs

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Rule Length Rule Subdivisions Head Material Rule Material Scribe Dimensions Height Length Width
RS庫存編號 202-9592
製造零件編號FB33RS
BrandFisher
HK$366.32
單位
12 in, 305mm 1 mm, 1/16 in, 1/32 in Aluminium Steel Yes - - - -
RS庫存編號 667-2452
製造零件編號CS300
BrandBahco
HK$199.15
單位
12 in, 300mm - - Stainless Steel Yes - - - -
RS庫存編號 249-3987
BrandRS PRO
HK$2,487.41
單位
12in 0.5 mm, 1 mm, 1/32 in, 1/64 in - Steel Yes - - - -
RS庫存編號 667-2459
製造零件編號CS150
BrandBahco
HK$110.66
單位
6in, 150 mm - - Stainless Steel Yes - - - -
RS庫存編號 300-8287
BrandRS PRO
HK$391.53
單位
12 in, 300mm 1 mm, 1/16 in, 1/8 in Steel Steel Yes - 25mm 315mm 160mm
RS庫存編號 667-2456
製造零件編號CS400
BrandBahco
HK$222.02
單位
16 in, 400mm - - Stainless Steel Yes - - - -
RS庫存編號 193-8702
BrandRS PRO
HK$99.55
單位
300mm - - - Yes 304 x 118 x 17mm 17mm 304mm 118mm
RS庫存編號 785-7888
BrandRS PRO
HK$2,487.41
整套:1 個
Set(s)
300mm 0.5 mm, 1 mm Steel Tempered Steel Yes - - - -
RS庫存編號 663-768
製造零件編號DW750
BrandStarrett
HK$429.91
單位
5-3/4in, 150 mm 0.5 mm, 1 mm, 1/32 in, 1/64 in - - - - - - -