Engineers Squares

An engineers square, also known as a Machinist square, is a handheld marking and checking tool used to assess angles and mark straight lines. Made up of two straight pieces (stock & blade) which work together to create a right angle at exactly 90°. The two pieces of the engineer square intercept at the end creating a precision L shaped tool, these two pieces can vary in length for both small and large working environments. The purpose of an engineering square is to check that the angles are correct with whatever project or piece of work you are working on and to mark lines with the angles to make sure everything is correct and in line.


What are Engineers Squares made of?


Made from a variety of materials, engineers squares are most commonly made of metal, more specifically hardened or tool steel. An engineers square is made totally of metal, both the stock and blade are made of steel to ensure that the tool remains accurate over time as well as having added durability in a working environment.


Where can I use an Engineering square?


Squares are often used for metalworking tasks as well as DIY and woodworking such as- Sheet metal fabrication Blacksmithing Carpentry Roofing General DIY and crafting work.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Blade Length Blade Thickness Imperial or Metric Blade Width Stock Length Stock Thickness Stock Width Number of Units
RS庫存編號 304-8342
HK$92.72
單位
100 mm - - 70 mm - - - 1
RS庫存編號 304-8364
HK$171.60
單位
150 mm - - 100 mm - - - 1
RS庫存編號 665-8289
製造零件編號2-46-500
BrandStanley
HK$84.19
單位
200 mm - - - - - - 1
RS庫存編號 304-8493
製造零件編號612 150X130MM
HK$493.06
單位
150 mm - - 130 mm - - - 1
RS庫存編號 724-4046
BrandRS PRO
HK$306.39
單位
3 in 1.6mm - 18.8 mm 42mm 8.9mm 19.5mm 1
RS庫存編號 304-8370
製造零件編號608 200X130MM
HK$262.09
單位
200 mm - - 130 mm - - - 1
RS庫存編號 724-4052
BrandRS PRO
HK$376.37
單位
6 in 1.6mm - 24.5 mm 4in 10.5mm 24mm 1
RS庫存編號 609-001
製造零件編號DW8250
BrandStarrett
HK$592.54
單位
- - - - - - - -
RS庫存編號 724-4024
BrandRS PRO
HK$1,618.43
單位
12 in 2mm - 38 mm 8in 20mm 36mm 1
RS庫存編號 304-8471
HK$1,383.53
單位
500 mm - - 250 mm - - - 1
RS庫存編號 304-8487
製造零件編號612 100X70MM
HK$432.82
單位
100 mm - - 70 mm - - - 1
RS庫存編號 300-6865
製造零件編號1223.04PB
BrandFacom
HK$274.25
單位
400 mm - - - 200mm - - 1
RS庫存編號 304-8308
HK$323.23
單位
75 mm - - 50 mm - - - 1
RS庫存編號 300-6483
製造零件編號DELA.1257.08
BrandFacom
HK$488.62
單位
300 mm 7mm - 30 mm 200mm 30mm - 1
RS庫存編號 300-6499
製造零件編號817.20
BrandFacom
HK$787.00
單位
200 mm 15mm - - - - - 1
RS庫存編號 409-2407
BrandRS PRO
HK$2,648.09
整套:1 個
Set(s)
4 in, 6 in, 9 in, 12 in 2mm - - 3 plg, 4 plg, 6 plg, 8in 8.9mm, 10.5 mm, 19 mm, 20 mm - 4
RS庫存編號 300-6859
製造零件編號1223.03PB
BrandFacom
HK$280.51
單位
300 mm - - - 170mm - - 1
RS庫存編號 304-8459
HK$387.78
單位
250 mm - - 165 mm - - - 1
RS庫存編號 724-4058
BrandRS PRO
HK$1,030.79
單位
9 in 2mm - 32 mm 6in 19mm 32mm 1
RS庫存編號 304-8421
製造零件編號609 100X70MM
HK$145.41
單位
100 mm - - 70 mm - - - 1