Laser Measures

Laser measures are a highly efficient way of measuring distances on all terrains. By using a laser to target and record a point of reference, the device then calculates and displays the distance to that point with a high degree of accuracy. Offering a measurement solution that is far faster and easier than a conventional tape measure, laser measures are highly versatile devices that have proven beneficial to many industries.

At RS Components, our range of laser distance measure products features precision models from leading brands, such as Bosch, DeWALT, Leica, Fluke and RS PRO, with imperial and metric measurement capacities available.

How do laser measures work?

Laser distance meters send a laser to a particular point and then, using the time taken for this light beam to return to the device, calculates the distance to a high degree of accuracy. The laser pointer is visible to the human eye and therefore allows the user to easily pinpoint the desired area of measurement, ensuring the measurement is as precise as possible.

What are the advantages of laser measures?

There are many advantages to using laser measurers over traditional tape measures and other measuring devices. These include:

  • Unlike traditional tape measures, laser measures can be used one-handed and do not require anyone to assist with longer measurements. They can also be used in low light, especially when they feature backlit LCD or digital displays.
  • Laser measurement devices can typically record several points of references without having to move, allowing you to calculate relative distances between two points.
  • Typically, these devices are pocket-sized with easily read display screens making them easy to use, store and transport, and can even be tripod-mounted for accurate measurements over very long distances.

The only real disadvantage is that they require a battery charge or power source to operate and may be more susceptible to harsh environments than manual measurement tapes. However, environmentally-resistant and water-resistant laser measures are available.

Laser Measure Applications

Laser measures are commonly used across many industries, but they are most commonly found in construction and realtor-related work, such as surveyors, builders, construction workers and tradesmen, such as plumbers, carpenters and electricians.

Wherever precision measurements are required, a digital laser measure can save you time and prevent mistakes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Accuracy Measurement Range Imperial or Metric Calibrated Display Type Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p
RS庫存編號 113-8670
製造零件編號0601072570
BrandBosch
HK$1,097.88
單位
±2 mm 0.15 → 30m Metric - LCD Class 2 - 635nm - - Battery 100g - GLM 30
RS庫存編號 735-8700
製造零件編號0601072300
BrandBosch
HK$3,384.67
單位
±1.5 mm 0.05 → 80m Metric - Digital Class 2 - 635nm Li-Ion - Battery 140g - GLM 80
RS庫存編號 764-9633
製造零件編號Fluke-424D
BrandFluke
HK$3,541.00
單位
± 2 mm 100m Imperial, Metric - LCD Class 2 - 635nm - - Battery 158g - 424D
RS庫存編號 764-6423
製造零件編號061599402J
BrandBosch
HK$4,400.26
單位
±1 mm 0.05 → 250m Metric - - Class 2 - 635nm - - Battery 240g - GLM 250VF
RS庫存編號 764-6357
製造零件編號0601072C00
BrandBosch
HK$2,132.65
單位
±1.5 mm 0.05 → 50m Metric - - Class 2 - 635nm - - Battery 140g - GLM 50 C
RS庫存編號 776-9781
製造零件編號STHT1-77138
BrandStanley
HK$1,318.40
單位
±2 mm 0.1 → 30m Imperial, Metric - Digital - - - - - - - Yes TLM99
RS庫存編號 776-9793
製造零件編號STHT1-77140
BrandStanley
HK$3,646.54
單位
±1 mm 0.5 → 100m Imperial, Metric - Digital - - - - - - - Yes TLM330
RS庫存編號 793-2597
製造零件編號DW03050
BrandDeWALT
HK$1,753.72
單位
±1 in 50m Imperial - - Class 2 - - - - Battery - - DW03050
RS庫存編號 660-9530
製造零件編號0.601.072.900
BrandCAMDENBOSS
HK$1,268.87
單位
±1.5 mm 0.05 → 40m Metric - LCD Class 2 - 635nm - - Battery 180g - GLM 40
RS庫存編號 776-9790
製造零件編號STHT1-77139
BrandStanley
HK$2,057.12
單位
±1.5 mm 0.1 → 50m Imperial, Metric - Digital - - - - - - - Yes TLM165
RS庫存編號 207-0581
製造零件編號DISTO X4+Cal
BrandLeica
HK$5,647.01
單位
±1 mm 0.05 → 150m Metric PreCal Digital Class 2 - 635nm - - - - - DISTO X4
RS庫存編號 207-0577
製造零件編號D810 Pro Kit+Cal
BrandLeica
HK$12,737.14
單位
±1 mm 0.05 → 200m Metric PreCal Digital Class 2 - 635nm - - - - - D810 Pro Kit
RS庫存編號 207-0575
製造零件編號D510+Cal
BrandLeica
HK$7,111.09
單位
±1 mm 0.05 → 200m Metric PreCal Digital Class 2 - 635nm - - - - - D510
RS庫存編號 183-4328
製造零件編號DW099S-XJ
BrandDeWALT
HK$1,307.62
單位
± 2 mm 30m Imperial, Metric - Digital - - - - - Battery 136.1g - 30M
RS庫存編號 145-7883
製造零件編號D110
BrandLeica
HK$1,782.37
單位
±1.5 mm 60m Imperial, Metric - LCD Class 2 - 635nm - - Battery 92g Yes D110
RS庫存編號 207-0579
製造零件編號D510 Pro Kit+Cal
BrandLeica
HK$8,679.70
單位
±1 mm 0.05 → 200m Metric PreCal Digital Class 2 - 635nm - - - - - D510 Pro Kit
RS庫存編號 126-8184
BrandRS PRO
HK$955.05
單位
±1.5 mm 0.05 → 100m Imperial, Metric - LCD Class 2 - 635nm - - Battery 100g - RSLDM-100H
全新
RS庫存編號 223-0924
製造零件編號887900
BrandLeica
HK$20,347.30
單位
±1 mm 0.05 → 300m - - - Class 2 Red 650nm - - - - - S910
RS庫存編號 163-5170
製造零件編號080.840A
BrandLaserliner
HK$957.73
單位
±2 mm 0.2 → 30m Metric - LCD Class 2 - 650nm - - Battery 82g - LaserRange-Master T3
RS庫存編號 126-8820
BrandRS PRO
HK$750.78
單位
±1.5 mm 0.05 → 35m Imperial, Metric - LCD Class 2 - 635nm - - Battery 100g - RSLDM-35H