Cutters

Cutters are handheld tools designed for cutting a variety different materials, such as wires, and other smaller objects potentially too small to be worked on by hand. Typically consisting of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw, cutters come in a variety of types and sizes. The three basic types are locking, adjustable and non-adjustable.

In order to ensure user comfort, most models of cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some cutters will be VDE-insulated to protect the user when working with electrical equipment.

What are cutters used for?

While the name may be fairly clear, some variations of cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

Types of Cutters

Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

  • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
  • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
  • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
  • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
  • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. While most have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
  • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

For more information on cutters, cutter types and best practices, read our comprehensive guide here.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 624 項產品
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS庫存編號 158-5338
製造零件編號70 06 160
BrandKnipex
HK$289.05
單位
- - Side Cutters 160 mm - - - - - - - - - -
RS庫存編號 254-232
製造零件編號2233D 160
BrandBahco
HK$332.09
單位
- - - 160 mm - - - - - - - - - -
RS庫存編號 733-867
製造零件編號2128G-160IP
BrandBahco
HK$417.71
單位
- - Side Cutters 160 mm - - - - - 2.0mm - - - -
RS庫存編號 606-490
BrandRS PRO
HK$208.59
單位
- - Electronic Cutters 138 mm - - - - - 1.3mm 1.3mm - - -
RS庫存編號 864-0772
BrandRS PRO
HK$124.29
單位
- - Electronic Cutters 114 mm 7.0mm - - Yes HCS - - - - -
RS庫存編號 910-7172
製造零件編號T3887
BrandCK
HK$149.08
單位
- - Electronic Cutters 136 mm - - - Yes - - - - - -
RS庫存編號 847-3784
BrandRS PRO
HK$181.79
單位
- - Electronic Cutters 114 mm - - - - Chrome Vanadium Steel - - - - -
RS庫存編號 606-484
BrandRS PRO
HK$173.51
單位
- - Diagonal Cutters 133 mm - - - - - 1.0mm - - - -
RS庫存編號 541-6551
BrandRS PRO
HK$291.90
單位
- - Flush Cutters 162 mm - - - - - - - - - -
RS庫存編號 875-5792
BrandRS PRO
HK$177.80
單位
- - Diagonal Cutters 140 mm - - - - Steel 1.8mm - - - -
RS庫存編號 359-4687
製造零件編號2101G-125
BrandBahco
HK$398.41
單位
- - Side Cutters 125 mm - - - - - 3.5mm - - - -
RS庫存編號 248-1934
製造零件編號72 01 140
BrandKnipex
HK$646.57
單位
- - Diagonal Cutter 140 mm - - - - - - - - - -
RS庫存編號 864-0785
BrandRS PRO
HK$134.59
單位
- - Electronic Cutters 127 mm 8.0mm - - Yes HCS - - - - -
RS庫存編號 497-007
BrandRS PRO
HK$342.81
單位
- - Diagonal 180 mm - Yes - - Steel 2.7mm - - - -
RS庫存編號 755-4116
製造零件編號425.MT
BrandFacom
HK$795.75
單位
- - Super Full Flush 110 mm 13.0mm - - - - 1.3mm - - - -
RS庫存編號 847-2949
BrandRS PRO
HK$201.06
單位
- - Electronic Cutters 123 mm 19.0mm - - Yes - 1.02mm - - - -
RS庫存編號 847-2951
BrandRS PRO
HK$204.18
單位
- - Electronic Cutters 148 mm 24.0mm - - Yes - 2.0mm - - - -
RS庫存編號 158-5417
製造零件編號95 16 165
BrandKnipex
HK$532.90
單位
- - Flush Cutters 165 mm - Yes - - - 15.0mm - - - -
RS庫存編號 524-3527
製造零件編號79 32 125
BrandKnipex
HK$613.04
單位
79 32 125 - Side Cutter 125 mm - - - - - - - - - -
RS庫存編號 705-5975
製造零件編號95 36 280
BrandKnipex
HK$3,790.76
單位
- - Ratchet Cable Cutter 280 mm - Yes - - - 52.0mm - - - -