Pipe Cutters

A pipe cutter is an essential plumbing tool used by plumbers and DIYers to produce a clean and precise cut to a pipe. Also known as tube cutters or copper pipe cutters, these tools prove faster than using a hacksaw and can also provide a cleaner external cut on the material. Pipe cutters can leave a burr around the inside of the tubing, which should be cleaned and reamed before the pipe is used. This is especially important when cutting pipe for electrical conduits so that the insulating coating on the wires is not stripped, and also during plumbing or fluid-handling projects as these burrs can restrict the internal flow.

Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting before your purchase is important. Pipe cutters can be used to cut a range of pipe materials, including copper, steel, brass and plastic pipes. You can find out more in our comprehensive pipe cutters guide.

What types of pipe cutters are there?

We offer three main types of pipe cutter:

  • Automatic Pipe Cutter – These tools are clamped onto a pipe and turned in one direction, tightening automatically until the wheel has cut all the way through the pipe.
  • Adjustable Pipe Cutter – Adjustable cutters consist of a sharp wheel and adjustable jaw grips, which are used by rotating the tool around the pipe and repeatedly tightening as required. Every turn or two, the cutter gradually cuts further into the pipe until it finally cuts all the way through the pipe.
  • Plastic Pipe/Tube Cutters - When you need a clean, quick cut with PVC pipe, plastic pipe cutters are specifically designed for the job. As you squeeze the cutter, the ratchet blade is gradually closed until it cuts all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX tubing.

Our range of pipe cutters features products from industry leading brands, including Ega-Master, Knipex, Bahco and RS PRO.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 65 項產品
Results per page
Description Price Cutting Capacity Material Cut Body Material Cutter Type Blade Material For Maximum Tube Outer Diameter Suitable For Weight
RS庫存編號 206-3463
BrandRS PRO
HK$242.06
單位
6 → 50 mm Brass, Copper Aluminium - - - - -
RS庫存編號 724-3866
製造零件編號334C.35
BrandFacom
HK$724.97
單位
3 → 35 mm Copper - Fast Action Adjuster and Retractable Rotating Reamer - - - -
RS庫存編號 705-5953
製造零件編號90 20 185 RS
BrandKnipex
HK$538.61
單位
25 mm Plastic Plastic Plier - - - -
RS庫存編號 451-8987
BrandRS PRO
HK$367.09
單位
12 → 42 mm Plastic Plastic Ratchet - - - -
RS庫存編號 813-2710
BrandRS PRO
HK$76.69
單位
15 mm Brass, Copper Alloy Steel Replacement Blade - - - -
RS庫存編號 519-816
製造零件編號4480/2-ZD
BrandBahco
HK$1,590.31
單位
5 → 13 mm Soft Steel; Brass; Aluminium - Flaring - - - -
RS庫存編號 667-3483
BrandRS PRO
HK$411.78
單位
6 → 50 mm Copper - Spring Loaded - - - -
RS庫存編號 667-9390
製造零件編號TK-2
BrandSMC
HK$303.09
單位
18 mm Plastic Steel - - - - -
RS庫存編號 722-198
製造零件編號3000 71 00
BrandLegris
HK$139.52
單位
- - Nylon - Stainless Steel 14mm Plastic 1.09oz
RS庫存編號 813-2742
BrandRS PRO
HK$172.48
單位
41 mm Plastic Alloy Steel Plier - - - -
RS庫存編號 828-0223
BrandRS PRO
HK$102.68
單位
13 mm Plastic Plastic Hose Cutter - - - -
RS庫存編號 667-9400
製造零件編號TK-3
BrandSMC
HK$95.65
單位
12 mm Plastic Plastic - - - - -
RS庫存編號 340-1973
製造零件編號430001
BrandCK
HK$368.58
單位
25 mm Plastic Plastic - - - - -
RS庫存編號 667-9396
製造零件編號TK-1
BrandSMC
HK$294.09
單位
13 mm Plastic Plastic - - - - -
RS庫存編號 813-2704
BrandRS PRO
HK$147.88
單位
15 mm Brass, Copper Zinc Alloy Automatic - - - -
RS庫存編號 701-3179
製造零件編號TG-1
BrandSMC
HK$153.61
單位
6 mm Plastic - - - - - -
RS庫存編號 188-3955
製造零件編號238B.16
BrandFacom
HK$257.22
單位
3 → 16 mm Copper - - - - - -
RS庫存編號 182-9983
BrandRS PRO
HK$391.67
單位
42 mm Plastic Aluminium Spring Loaded - - - -
RS庫存編號 178-0346
製造零件編號63105
BrandEga-Master
HK$309.06
單位
32 mm Copper Zinc Alloy - - - - -
RS庫存編號 537-212
製造零件編號WRPCLGEU
BrandWiss
HK$456.30
單位
8 → 29 mm Brass; Copper; Aluminium; PVC - Ratchet - - - -