Pipe Cutters

A pipe cutter is an essential plumbing tool that is used by plumbers and DIYers to produce a clean and precise cut to a pipe faster than using a hacksaw. Pipe cutters are also known as Tube Cutters or Copper Pipe Cutters. Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting. Pipe cutters can be used to cut copper, steel, brass and plastic pipes.


We offer three types of pipe cutter:


  • Automatic Pipe Cutter – is clamped onto a pipe and turned in one direction, tightening automatically, until the wheel has cut all the way through.
  • Adjustable Pipe Cutter – consist of sharp wheel and adjustable jaw grips which are used by rotating it around the pipe and repeatedly tightening. Every turn or two, the cutter gradually cuts further into the pipe until it cuts all the way through the pipe.
  • Plastic Pipe / Tube Cutters - are ideal when you need a clean quick cut with PVC pipe. As you squeeze the cutter the ratchet blade is closed, until cutting all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Cutting Capacity Material Cut Cutter Type Body Material Blade Material For Maximum Tube Outer Diameter Suitable For Weight
RS庫存編號 705-5953
製造零件編號90 20 185 RS
BrandKnipex
HK$409.10
單位
25 mm Plastic Plier Plastic - - - -
RS庫存編號 176-4181
製造零件編號90 22 01 SB
BrandKnipex
HK$265.31
單位
13 → 32 mm Plastic - Plastic - - - -
RS庫存編號 176-4183
製造零件編號90 22 02 SB
BrandKnipex
HK$282.14
單位
13 → 32 mm Plastic - Plastic - - - -