Wire Strippers

Wire strippers are a hand-held tool also known as cable strippers which are designed to remove insulation or outer sheath from electrical wires. There are various types available from stripping the cable to cutting copper and conduit. Each is made with high-quality components to produce the best wire stripper tool for your application.


Why would you need wire strippers?


Wire strippers are an essential tool for any electrician or mechanical engineer. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached.


Types of Wire Strippers?


  • Adjustable stripper - self-adjusting stripper with the ability to crimp, strip and snip wires. Designed with precision and made to last. Triple action wire stripper - Professional heavy-duty cable strippers with unique spiral-cutting facility rotary, linear or spiral cut. These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl and rubber. Wire stripper pliers - V-shaped stripping jaws for removing plastic insulation from single and multicore conductors. Available with VDE handles. Sheath stripper - Simple rotary action cutter and stripper perfect for 2-core and 3-core mains cables and leads. Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable.Pistol wire stripper - Wire stripper with a self-adjusting blade, compound stripping action plus it grips and strips in on the motion. Automatic wire stripper - Cuts and strips insulation from a range of wire sizes in one operation. A single squeeze of handles opens and closes the synchronised jaws and strips insulation clean. Manual wire stripper - Made for regular use across various applications offers a spring-loaded self-opening handle and safety lock.Steel armoured cable stripper - Ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, stranded loose tube fibre optic cables and other armoured cables.

Who would use a wire stripper?


Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 297 項產品
Results per page
Description Price Cable Type Stripping Range Minimum Size Maximum Size Overall Length Series
RS庫存編號 663-617
BrandRS PRO
HK$345.31
單位
PVC Wire 8 → 22AWG - - 165 mm -
RS庫存編號 294-6942
製造零件編號45-165
BrandIdeal
HK$301.51
單位
Coaxial 4.8 → 8mm 4.8mm 8mm - -
RS庫存編號 217-3605
製造零件編號45-162-341
HK$427.02
單位
Coaxial - 0.1mm 3.175mm - -
RS庫存編號 262-0151
BrandRS PRO
HK$480.84
單位
Round 4.5 → 29mm 4.5mm 29mm - -
RS庫存編號 492-0510
製造零件編號12 62 180
BrandKnipex
HK$534.06
單位
- 0.2 → 6mm² 0.2mm 6.0mm - -
RS庫存編號 556-231
BrandRS PRO
HK$74.92
單位
Flat, Multi Conductor, Round 3.2 → 9mm 3.2mm 9mm - -
RS庫存編號 425-8843
製造零件編號9005000000
HK$990.25
單位
Insulated 0.08 → 6mm² 0.08mm - - Stripax
RS庫存編號 296-8172
製造零件編號7TCA131470R0004 CABSTRIP4-16
HK$188.46
單位
Round 4 → 16mm 4mm 16mm - -
RS庫存編號 410-674
製造零件編號793936PB
BrandFacom
HK$1,437.37
單位
Multicore, Single Core 0.02 → 10mm² 0.02mm - - -
RS庫存編號 296-8217
製造零件編號7TCA131470R0002 CABSTRIP13
HK$264.96
單位
Round 8 → 13mm 8mm 13mm - -
RS庫存編號 243-257
BrandRS PRO
HK$735.67
單位
Flat, Round 10 → 24AWG - - 197 mm -
RS庫存編號 540-1515
BrandRS PRO
HK$223.99
單位
Stranded 0.13 → 2.07mm² 0.4mm 1.3mm 155 mm -
RS庫存編號 479-5780
製造零件編號4320-0763
HK$785.03
單位
Insulated 4.5 → 40mm 20mm 40mm 168 mm -
RS庫存編號 247-391
BrandRS PRO
HK$189.13
單位
- - - - 205 mm -
RS庫存編號 542-3357
BrandRS PRO
HK$426.98
單位
Standard 1 → 3.2mm 1mm 3.2mm - -
RS庫存編號 492-0532
製造零件編號12 42 195
BrandKnipex
HK$1,418.28
單位
- 0.03 → 10mm² 0.03mm 10.0mm - -
RS庫存編號 801-8967
製造零件編號2744623
HK$1,771.60
單位
PROFIBUS 6 → 8mm 6mm 8mm - PSM-STRIP-FC/PROFIB
RS庫存編號 479-5819
製造零件編號4320-0765
HK$291.69
單位
Fibre Optic, Multicore 2.5 → 11mm 2.5mm 11mm 90.5 mm -
RS庫存編號 540-1509
BrandRS PRO
HK$242.16
單位
Solid 0.2 → 0.8mm 0.2mm 0.8mm 155 mm -
RS庫存編號 663-437
BrandRS PRO
HK$134.72
單位
Flexible, Mains Maximum of 9mm 0.1mm 9mm 90 mm -