Diamond Pastes

Diamond paste is a water-based polishing compound that is used for polishing the surfaces of many types of materials including stone, metal, ceramic, gemstones and glass. The paste consists of microscopic diamond particles (diamonds being the hardest natural material around) that act as an abrasive to scrub, smooth and polish surfaces. A diamond paste can also be used to clean surfaces, as, due to its consistency it can get into small grooves to remove dirt. Diamond paste is supplied in tubes or dispensing syringes for accurate dispensing.


Benefits of Using Diamond Paste


Easier to use than sandpaper or polishing tools Can polish surfaces of all shapes and sizes Fine consistency smooth away smallest of scratches Fluid consistency leaves smooth and even finish Works rapidly on all surfaces Suitable for use on delicate surfaces for scratch-free results Consistent, repeatable polishing results


Types of Diamond Paste


  • Monocrystalline Diamond Paste - This is the most common type of diamond paste and contains particles that have a long, flat shape and fewer cutting edges. Monocrystalline diamond paste is ideal for use on flat and even surfaces with fewer edges
  • Polycrystalline Diamond PasteThe particles in this paste has sharper angles and are more jagged in shape making polycrystalline diamond Paste suitable for polishing more challenging surfaces

Diamond Paste Grit is graded by grit size from coarse to fine. The grit is measured in microns as follows: Diamond grit with 25 microns to 90 microns is the coarsest and is used for removing and cleaning residue from the surface. Diamond grit with 6 microns to 24 microns is suitable for smoothing and repolishing Diamond grit with 0.25 microns to 3 microns is the finest paste and is used for the final polishing and shining


For easy identification of this different grit sizes diamond paste is colour coded. Colour coding also helps prevent cross-contamination on polishing surfaces.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Colour Grit Size Bottle Size Abrasive Type
RS庫存編號 218-6982
BrandRS PRO
HK$321.48
單位
Brown 14µm 10ml Paste
RS庫存編號 218-6948
BrandRS PRO
HK$197.60
單位
Blue 1µm 5 g Paste
RS庫存編號 218-6960
BrandRS PRO
HK$242.98
單位
Yellow 6µm 10ml Paste
RS庫存編號 315-5125
BrandRS PRO
HK$209.64
單位
Grey 1/10µm 10ml Paste
RS庫存編號 218-7014
BrandRS PRO
HK$396.08
單位
Purple 45µm 10ml Paste
RS庫存編號 218-6954
BrandRS PRO
HK$246.66
單位
Green 3µm 10ml Paste
RS庫存編號 218-6932
BrandRS PRO
HK$196.99
單位
Grey 1/4µm 10ml Paste
RS庫存編號 218-6976
BrandRS PRO
HK$322.72
單位
Red 8µm 10ml Paste
RS庫存編號 218-7020
BrandRS PRO
HK$510.32
單位
Orange 60µm 10ml Paste
RS庫存編號 218-7036
BrandRS PRO
HK$510.35
單位
White 90µm 10ml Paste
RS庫存編號 218-7008
BrandRS PRO
HK$369.82
單位
Brown 25µm 10ml Paste