Screw Starters

Screw starters are hand-held tools that are used for starting or removing screws. They're ideal for use with screws that are in hard-to-reach places, or for screws that are too small to hold by hand. Different models are designed for slotted or cross-head screws and many come with a handy magnet on the end.

How to use a screw starter

Screw starters have a small chuck (a type of clamp used to grip an object) at one end. The chuck opens, usually by the twist of a handle, and the head of a screw can be inserted. Closing the chuck secures the screw and holds it firmly in place until it's released. Once you've started the screw you can release the screw head with a simple twist on the starter tool and use a regular screwdriver to finish screwing or unscrewing.

The benefits of using a screw starter

Screw starters are particularly helpful when you're working in an awkward site or with very small screws that could easily be dropped. They can be used for a variety of domestic jobs including installing a switch plate for an electrical outlet or assembling furniture.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Maximum Thread Minimum Thread Operation Type Length Head Type
RS庫存編號 794-7827
製造零件編號AFU.0
BrandFacom
HK$319.87
單位
3.8mm 0.5mm Manual 135mm Slotted
RS庫存編號 696-8826
製造零件編號030300
HK$19.27
單位
- - - - -
RS庫存編號 188-3991
製造零件編號AFU.1
BrandFacom
HK$189.22
單位
7mm 0.8mm Manual 130mm Slotted
RS庫存編號 188-3988
製造零件編號AFUX.1
BrandFacom
HK$193.12
單位
- - Manual 130mm Phillips
RS庫存編號 696-8854
製造零件編號029250
HK$16.88
單位
- - - - -
RS庫存編號 191-4115
製造零件編號AFU.2
BrandFacom
HK$321.12
單位
7mm 0.8mm Manual 230mm Slotted