Screwdriver Bit Sets

It's important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.


These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:


  • Impact bits are designed for use with impact drivers

  • Bi Torsion bits are tempered to reduce the hardness of the shaft for greater durability

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 446 項產品
Results per page
Description Price Head Type Type Size Number of Pieces Material Overall Length Drive Size
RS庫存編號 705-4846
製造零件編號073640
BrandWera
HK$870.45
單位
Hexagon, Phillips, Pozidriv, Slotted, Torx Driver Bit Bit Holder: 1/4 in x 50 mm; Bit Ratchet: 1/4 in x 87 mm (x2); Slotted (25 mm L): 5.5 mm; Hexagon (25 mm L): 3 x 25 mm; 4 x 25 mm; 5 x 25 mm; Hex Plus (25 mm L): 6 x 25 mm; 8 x 25 mm; Phillips (25 mm L): PH1 (x2); PH2 (x3); PH3; Pozidriv (25 mm L): PZ1; PZ2 (x3); PZ3; Torx (25 mm L): T10; T15; T20; T25; T30; T40; Torx BO (25 mm L): T10; T15; T20; T25; T30; Adapter: 1/4 in Square to 1/4 in Hex 31 - - -
RS庫存編號 615-9186
BrandRS PRO
HK$161.14
單位
Phillips, Pozidriv, Slotted, Torx Driver Bit Slotted: 4.5; 7 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Torx: T15; T20 10 Chrome Molybdenum Vanadium Steel - -
RS庫存編號 468-4157
製造零件編號059297
BrandWera
HK$1,178.85
單位
- Kraftform Kompakt 62 - 33 - - -
RS庫存編號 775-5558
製造零件編號057690
BrandWera
HK$883.44
單位
Hexagon Impact Bit 1/4 in 31 - - -
RS庫存編號 514-5243
製造零件編號056374
BrandWera
HK$497.47
整套:1 個
Set(s)
Hexagon, Phillips, Pozidriv, Slotted Driver Bit Set Hex 1/4, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, SL6.5 10 - - -
RS庫存編號 256-868
製造零件編號2058/S26
BrandBahco
HK$351.72
單位
Hexagon, Phillips, Pozidriv, Slotted, Torx Socket and Bit Set 1/4 in 26 Alloy Steel - -
RS庫存編號 798-4453
製造零件編號2058/S26
BrandBahco
HK$318.49
單位
- - - - - - -
RS庫存編號 468-3570
製造零件編號560-800
BrandMTI
HK$493.25
單位
Hexagon, Phillips, Pozidriv, Slotted, Torx, Torx Bo Driver Bit Phillips (x7): PH1; PH2; PH3; Pozidriv (x7): PZ1; PZ2; PZ3; Slot (x7): 4; 6 mm; Hexagon (x7): 4; 5; 6 mm; Torx (x2): T10; T15; T20; T25; T27; T30; T40; Torx Bo (x2): T10H; T15H; T20H; T25H; T27H; T30H; T40H 100 Chrome Molybdenum Steel - -
RS庫存編號 615-9243
BrandRS PRO
HK$38.86
單位
Slotted Driver Bit SL3, SL4, SL4.5, SL5.5, SL6, SL7, SL8 8 Chrome Molybdenum Vanadium Steel - -
RS庫存編號 460-0840
製造零件編號056656
BrandWera
HK$700.10
單位
- Screwdriver Bit Set - 14 - - -
RS庫存編號 713-8931
製造零件編號CBK64EU
HK$221.36
單位
Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx, Triwing Driver Bit Set Socket Adapter: 1/4 in x 25 mm; Bits: Torx: T8; T10; T15; T20; T25; T27; T30; T40; Tampered Torx: TT8; TT10; TT15; T20; TT25; TT27; TT30; TT40; Phillips: PH1; PH2; PH3; PH4; Pozidriv: PZ1; PZ2; PZ3; PZ4; Slotted: 3; 4; 4.5; 5; 5.5; 6; 6.5; 8 mm; Hexagon: 2.5; 3; 4; 5; 6; 7; 8 mm; Tampered Hexagon: 2; 2.5; 3; 4; 5; 6; mm; 5/64 in; 3/32 in; 7/64 in; 1/8 in; 9/64 in; 5/32 in; Triwing: TW1; TW2; TW3; TW4; Spanner: 4; 6; 8; 10 mm; Torq-Set: 6; 8; 10 mm 64 Chrome Vanadium Steel - -
RS庫存編號 398-7708
製造零件編號057111
BrandWera
HK$1,012.27
整套:1 個
Set(s)
- Screwdriver Bit Set - 32 - - -
RS庫存編號 660-8348
製造零件編號SB3801-01
BrandWiha Tools
HK$176.14
單位
- Screwdriver Bit Set - 6 - - -
RS庫存編號 519-769
製造零件編號808050
BrandBahco
HK$375.34
單位
- Screwdriver Bit Set - 7 - 255 mm -
RS庫存編號 202-9738
BrandRS PRO
HK$434.15
單位
Hexagon, Phillips, Pozidriv, Slotted, Torx Driver Bit Metric Sockets: 5; 6; 7; 8; 9; 10; 11 mm; Hexagon: 1.5; 2; 2.5; 3; 4; 5; 5.5; 6; 8 mm; Slotted: 3; 4; 5; 6; 7 mm; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH0; PH1; PH2; PH3; Torx: T10; T15; T20; T25; T27; T30; T40; T45; Twist Drills: 1.5; 2.5; 3; 4; 5 mm; Adapter: 1/4 in Hexagon to 1/4 in Square Drive; 1/4 in Hexagon Magnetic Bit Holder 48 Chrome Vanadium Steel - -
RS庫存編號 327-3150
製造零件編號560-200
BrandMTI
HK$189.50
單位
RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing Driver Bit Tightener: 4; 6; 8; 10 mm; Torx Bo: T8H; T10H; T15H; T20H; T25H; T27H; T30H; T35H; T40H; RibeCS Hexagon: 2; 2.5; 3; 4; 5; 6 mm; 5/32; 9/64; 1/8; 7/64; 3/32; 5/64 in; Torq Set: TS6; TS8; TS10; Tri-Wing: TW1; TW2; TW3; TW4 33 - - -
RS庫存編號 722-7211
製造零件編號R.PEJ31PB
BrandFacom
HK$575.78
單位
Hexagon, Phillips, Pozidriv, Slotted, Torx Ratchet Set 1/4 in 31 - - 1/4 in
RS庫存編號 398-7714
製造零件編號057110
BrandWera
HK$857.89
單位
- Screwdriver Bit Set - 32 - - -
RS庫存編號 833-0794
製造零件編號STHT0-62634
BrandStanley
HK$790.86
單位
- Screwdriver Bit Set - 37 - - -
RS庫存編號 875-6883
製造零件編號057122
BrandWera
HK$678.04
單位
Hexagon, Phillips, Pozidriv, Slotted, Torx Driver Bit Set Hex 2.5, Hex 3, Hex 4, Hex 5, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40 61 - - -