Screwdriver Bits

Screwdriver bits provide the user with a mix of the most commonly used screwdriver bits, making them a desirable addition to your tool kit. Screwdriver bits and bit sets typically consist of Phillips, Slotted, Pozidriv and Torx bits and a bit holder. It is important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type.

RS Components have a great range of screwdriver bits as well as screwdriver bit sets which can contain up to 100 pieces. We offer lengths ranging from 25 mm to 175 mm which can be used with compatible power drills and screwdrivers.

How do they work?

Screwdriver bits rely upon the physical strengths of the operator to deliver accurate force when turning a screw clockwise or anti clockwise via screwdriver handle. Corded/cordless drill drivers, Impact drivers and ratchet screwdrivers can also be use with the appropriate torque setting.

What materials are screwdriver bits made from?

Screwdriver bits are typically made from steel and have a variety of different coatings such as Black Oxide, Titanium and Diamond.

Types:

  • Impact -designed for use with impact drivers
  • Bi Torsion - tempered to reduce the hardness of the shaft for greater durability
  • General Purpose
  • Uses

    • Plumbers
    • Electricians
    • Mechanics
    • Network Engineers
    • DIY
    • Around the home

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1924 項產品
Results per page
Description Price Head Type Type Size Material Overall Length Drive Type
RS庫存編號 890-4058
製造零件編號DT71502-QZ
BrandDeWALT
HK$293.32
整套:1 個
Set(s)
Phillips, Pozidriv, Torx Drill and Screwdriver Bit Set - - - -
RS庫存編號 772-3848
製造零件編號ITX 20 T30
BrandGedore
HK$132.52
單位
Torx Driver Bit T30 Vanadium Steel - -
RS庫存編號 558-821
製造零件編號2607001622
BrandBosch
HK$35.137
/個 (每包:3個)
單位
Torx Driver Bit T30 - - -
RS庫存編號 875-7505
製造零件編號135530
BrandWera
HK$39.10
單位
Phillips Driver Bit PH00 - 50 mm -
RS庫存編號 558-893
製造零件編號2607001619
BrandBosch
HK$36.10
/個 (每包:3個)
單位
Torx Driver Bit T27 - - -
RS庫存編號 875-7489
製造零件編號135041
BrandWera
HK$19.50
單位
Phillips Driver Bit PH0 - - -
RS庫存編號 738-3573
製造零件編號072440
BrandWera
HK$386.81
單位
Phillips Driver Bit PH1 - - -
RS庫存編號 113-8603
製造零件編號DT71522-QZ
BrandDeWALT
HK$89.31
單位
Phillips Driver Bit PH2 - - -
RS庫存編號 603-895
BrandRS PRO
HK$16.06
單位
Pozidriv Driver Bit PZ1 Chrome Vanadium Steel - -
RS庫存編號 603-902
BrandRS PRO
HK$20.41
單位
Pozidriv Driver Bit PZ2 Chrome Vanadium Steel - -
RS庫存編號 875-7007
製造零件編號059604
BrandWera
HK$55.23
單位
Hexagon Driver Bit 2.5 mm - 50 mm -
RS庫存編號 707-3235
製造零件編號01792
BrandWiha Tools
HK$40.43
單位
Slotted Driver Bit SL3.5 Chrome Vanadium Steel - -
RS庫存編號 559-971
製造零件編號DT7917R-QZ
BrandDeWALT
HK$197.39
1 套
單位
Torx Driver Bit Set T10, T15, T20, T25, T27, T30, T40, T7, T8, T9 Chrome Molybdenum Vanadium Steel - -
RS庫存編號 888-3604
製造零件編號DT7391T-QZ
BrandDeWALT
HK$90.52
單位
Pozidriv Impact Driver Bit PZ2 - - -
RS庫存編號 888-3614
製造零件編號DT7995T-QZ
BrandDeWALT
HK$66.94
單位
Phillips Impact Driver Bit PH3 - - -
RS庫存編號 875-7509
製造零件編號135531
BrandWera
HK$38.80
單位
Phillips Driver Bit PH0 - 50 mm -
RS庫存編號 875-7470
製造零件編號135040
BrandWera
HK$19.50
單位
Phillips Driver Bit PH00 - - -
RS庫存編號 559-892
製造零件編號DT7246R-QZ
BrandDeWALT
HK$28.694
/個 (每包:5個)
單位
Phillips Driver Bit PH2 - - -
RS庫存編號 769-119
BrandRS PRO
HK$14.618
/個 (每包:5個)
單位
Torx Driver Bit Set T25 Chrome Molybdenum Vanadium Steel - -
RS庫存編號 848-3658
製造零件編號B-39182
BrandMakita
HK$81.48
單位
Hexagon Impact Driver Bit PZ2 Tatara Steel - -