Screwdrivers

A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.


Get the right screwdriver!


Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.


Screwdriver Elements


Before choosing a screwdriver or Screwdriver Set it's important to consider your application, comfort, and design before making a considered purchase.


Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.


Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.


Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.


Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;



  • Titanium, Stainless steel

  • Tool grade steel or (S2)

  • High-speed steel or (HSS)

  • Chromium-vanadium-molybdenum steel

  • Non-sparking metals to reduce combustion risk


What are the most common types?


The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.


What does VDE Approved mean?


VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.


What does ESD mean?


ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1475 項產品
Results per page
Description Price Tip Type Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish Height Safe Non Sparking
RS庫存編號 288-7691
製造零件編號BE-8220S
BrandBahco
HK$88.27
單位
Flat 0.5 x 3 mm Standard 100 mm 222 mm Yes Alloy Steel Bi-material - - - -
RS庫存編號 573-384
BrandRS PRO
HK$134.20
單位
Flat, Phillips PH1; PH2; Slotted: 3/16 in; 9/32 in Interchangeable - 185 mm - Chrome Vanadium Molybdenum Steel Cellulose Acetate - - - -
RS庫存編號 323-1976
製造零件編號009315
BrandWera
HK$127.56
單位
Pozidriv PZ2 Standard 100 mm - - - - - - - -
RS庫存編號 288-7786
製造零件編號BE-8620S
BrandBahco
HK$158.24
單位
Phillips PH2 Standard 100 mm 222 mm Yes Alloy Steel Bi-material - - - -
RS庫存編號 473-736
製造零件編號AT2.5X75VE
BrandFacom
HK$83.15
單位
Flat 0.4 x 2.5 mm Standard 75 mm 178 mm Yes Carbon Steel Polyamide and Polyurethane Sleeve - - - -
RS庫存編號 288-7685
製造零件編號BE-8010S
BrandBahco
HK$88.37
單位
Flat 0.4 x 2.5 mm Standard 75 mm 197 mm Yes Alloy Steel Bi-material - - - -
RS庫存編號 763-0853
製造零件編號808050P
BrandBahco
HK$375.62
單位
Hex 1/4 in Interchangeable 135 mm 260 mm - - Bi-material - - - -
RS庫存編號 450-3575
BrandRS PRO
HK$14.82
/個 (每包:10個)
單位
Parallel 3 mm Standard 100 mm 155 mm - Chrome Vanadium Steel Cellulose Acetate - Bead Blasted; Lacquer - -
RS庫存編號 288-7764
製造零件編號BE-8610S
BrandBahco
HK$114.79
單位
Phillips PH1 Standard 80 mm 202 mm Yes Alloy Steel Bi-material - - - -
RS庫存編號 875-9246
製造零件編號110069
BrandWera
HK$52.42
單位
Flat 4 mm Stubby 25 mm 79 mm - - - - - - -
RS庫存編號 736-210
製造零件編號138263
BrandWera
HK$115.65
單位
Torx T25 Standard 100 mm - - - Bi-material - - - -
RS庫存編號 264-8581
製造零件編號BE-8030
BrandBahco
HK$62.37
單位
Flat 0.6 x 3.5 mm Standard 75 mm 197 mm - Alloy Steel Bi-material - - - -
RS庫存編號 264-2454
製造零件編號BE-8020L
BrandBahco
HK$58.32
單位
Flat 0.5 x 3 mm Standard 75 mm 197 mm - Alloy Steel Bi-material - - - -
RS庫存編號 548-029
製造零件編號017305
BrandWera
HK$95.24
單位
Pozidriv PZ1, PZ2 Offset 125 mm 130 mm - Chrome Molybdenum Steel - - - - -
RS庫存編號 665-8365
製造零件編號66-344M
BrandStanley
HK$43.23
單位
Flat, Phillips PH0, PH1, 1/8 in, 5/32 in Interchangeable 45 mm 5.25 in - Steel - - - - -
RS庫存編號 548-035
製造零件編號017405
BrandWera
HK$78.84
單位
Flat 4 mm Offset 125 mm 100 mm - Chrome Molybdenum Steel - - - - -
RS庫存編號 104-4146
製造零件編號AEF.2.5X75
BrandFacom
HK$55.29
單位
Flat 2.5 mm Precision 75 mm 157 mm - - Bi-material - - - -
RS庫存編號 418-937
製造零件編號ATXR25X100
BrandFacom
HK$129.02
單位
Torx TR25 Standard 100 mm 220 mm - - - - - - -
RS庫存編號 876-6345
製造零件編號BE-8575
BrandBahco
HK$267.14
單位
- - - - - - - - - - - -
RS庫存編號 288-7720
製造零件編號BE-8050S
BrandBahco
HK$135.85
單位
Flat 1 x 5.5 mm Standard 125 mm 247 mm Yes Alloy Steel Bi-material - - - -