Nut Drivers

Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.


Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.


How do they work?


The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.


What are they made from?


We offer a range of nut drivers made from steel or alloy steel.


Types of nut drivers


We offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V.


How comfortable are they?


Our series of nut drivers are supplied with a choice of handles from cellulose acetate, bi material, nylon 11 or ergonomic with cushion-grip. Each designed has been carefully thought out to provide the user with comfort and reduce fatigue.


Are they adaptable?


Yes, nut drivers are interchangeable with socket accessories like bit adapters and screwdriver bits & bit Sets to convert into multi bit screwdrivers.


Applications


Nut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 211 項產品
Results per page
Description Price Tip Type Non Sparking Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish
RS庫存編號 460-1758
BrandRS PRO
HK$411.07
整套:1 個
Set(s)
Nut Spinner - Nut Spinner: 4; 5; 5.5; 6; 7; 8; 10 mm Engineers - 226 mm - Steel Hard Red Acetate with Soft Texture Inlay - Chrome
RS庫存編號 499-2335
BrandRS PRO
HK$88.86
單位
Hexagon - 8 mm Standard 125 mm 236 mm - Steel Plastic - Chrome
RS庫存編號 460-1720
BrandRS PRO
HK$91.65
單位
Hexagon - 7 mm Standard 125 mm 226 mm - Steel Plastic - Polished
RS庫存編號 310-0096
製造零件編號005315
BrandWera
HK$191.16
單位
Hexagon - 8 mm VDE 125 mm 230 mm Yes - Plastic - Zinc Phosphate
RS庫存編號 456-911
BrandRS PRO
HK$84.19
單位
Hexagon - 1/4 in Magnetic Drive Handle 24 mm 120 mm - Low Carbon Steel Plastic - Chrome
RS庫存編號 327-0662
製造零件編號BE-7607
BrandBahco
HK$234.48
單位
Hexagon - 7 mm Flexible 150 mm 272 mm - Alloy Steel Plastic - Chrome
RS庫存編號 499-2357
BrandRS PRO
HK$100.71
單位
Hexagon - 10 mm Standard 125 mm 236 mm - Steel Plastic - Chrome
RS庫存編號 460-1742
BrandRS PRO
HK$97.20
單位
Hexagon - 10 mm Standard - - - Steel Plastic - Polished
RS庫存編號 460-1736
BrandRS PRO
HK$97.20
單位
Hexagon - 8 mm Standard 125 mm 226 mm - Steel Plastic - Polished
RS庫存編號 499-2329
BrandRS PRO
HK$94.90
單位
Hexagon - 7 mm Standard 125 mm 236 mm - Steel Plastic - Chrome
RS庫存編號 613-555
BrandRS PRO
HK$123.26
單位
Hexagon - 7 mm Flexible 150 mm 250 mm - Stainless Steel Stainless Steel - Chrome
RS庫存編號 327-0678
製造零件編號BE-7608
BrandBahco
HK$281.23
單位
Hexagon - 8 mm Flexible 150 mm 272 mm - Alloy Steel Plastic - Chrome
RS庫存編號 875-9056
製造零件編號029461
BrandWera
HK$101.66
單位
Hexagon - 5.5 mm Standard 70 mm 168 mm - - - - Chrome
RS庫存編號 499-2341
BrandRS PRO
HK$80.95
單位
Hexagon - 5.5 mm Standard 125 mm 236 mm - Steel Plastic - Chrome
RS庫存編號 310-0080
製造零件編號005310
BrandWera
HK$175.04
單位
Hexagon - 7 mm VDE 125 mm 230 mm Yes - Plastic - Zinc Phosphate
RS庫存編號 875-9084
製造零件編號029504
BrandWera
HK$110.31
單位
Hexagon - 11/32 in Standard 80 mm 185 mm - - - - Chrome
RS庫存編號 911-1500
HK$280.55
單位
Hexagon - 2BA Insulated 104 mm 214 mm Yes Steel Plastic - -
RS庫存編號 460-1708
BrandRS PRO
HK$71.44
單位
Hexagon - 6 mm Standard - - - Steel Plastic - Polished
RS庫存編號 322-4035
製造零件編號25.0022
BrandStaubli
HK$288.83
單位
- - - - - 120 mm - - - - -
RS庫存編號 538-836
製造零件編號PS120
HK$673.25
單位
Hex - - Precision - - - - - - -