Spanner Sets

Spanner sets provide a selection of spanners for various applications and requirements. These hand tools are designed with fixed sizes to loosen or tighten nuts & bolts, and a kit with a selection of different spanners will cover a variety of sizes and styles in order to make sure you have what you need to hand. These sets are often supplied in a box, case or foam tray to protect the tools from damage during transit.

The number of pieces within a spanner set can range from two pieces up to fifty or more. Spanner sets are available as ratchet spanners, combination spanners or ring spanners. Our range includes leading brands such as: Bahco, Facom, Gear Wrench, Gedore, Stahlwille, Stanley, Wera & RS PRO.

How do they work?

Spanners sets provide the user with increased grip and torque when turning fasteners. Some have a single head and some have dual heads ranging in size as well as length. The longer the tool, the bigger the head to give the user more leverage for undoing stubborn fasteners and allowing greater torque application.

What measurements are used for spanner sets?

Imperial Spanners

Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.

Metric Spanners

Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10mm spanner being used for an M6 fastener.

Spanner Set Applications

Spanners sets are used in many different industries, but they are most commonly used by:

  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 238 項產品
Results per page
Description Price Set Type Sizes in Set Number of Pieces Material VDE/1000V Approved Finish
RS庫存編號 876-6452
製造零件編號1RZ/SH8
BrandBahco
HK$1,623.63
單位
Ratchet Spanner Set 1/2 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, 11/16 in 8 Alloy Steel - Chrome
RS庫存編號 184-8033
BrandRS PRO
HK$238.94
整套:1 個
Set(s)
Combination Spanner Set 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11 mm 10 Carbon Steel - Chrome
RS庫存編號 487-280
BrandRS PRO
HK$1,709.73
整套:1 個
Set(s)
Ratchet Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm 12 Chrome Vanadium Steel - Chrome
RS庫存編號 487-066
BrandRS PRO
HK$683.75
整套:1 個
Set(s)
Combination Spanner Set 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 17; 19; 20; 22 mm 14 Chrome Vanadium Steel - Chrome
RS庫存編號 487-072
BrandRS PRO
HK$508.19
整套:1 個
Set(s)
Combination Spanner Set 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in 11 Chrome Vanadium Steel - Chrome
RS庫存編號 388-3690
BrandRS PRO
HK$1,798.87
單位
Combination Spanner Set 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 23; 24; 25; 26; 27; 28; 29; 30; 32 mm 26 Chrome Vanadium Steel - Chrome Plated
RS庫存編號 656-6326
製造零件編號111M/SH12
BrandBahco
HK$1,194.27
單位
Combination Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm 12 Vanadium Extra Steel - Nickel Chrome Plated
RS庫存編號 833-5922
BrandRS PRO
HK$835.20
單位
Combination Spanner Set 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 21.0 mm, 22.0 mm 16 Steel - Chrome
RS庫存編號 788-7110
製造零件編號020013
BrandWera
HK$2,860.78
單位
Joker - Ring ratchet open end spanner set 8.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 11 Chrome Molybdenum Steel - Nickel Chrome Plated
RS庫存編號 487-258
BrandRS PRO
HK$464.87
整套:1 個
Set(s)
Combination Spanner Set 6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19 mm 11 Chrome Vanadium Steel - Chrome
RS庫存編號 772-3270
製造零件編號1 B-026
BrandGedore
HK$6,116.83
單位
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 25 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm, 32 mm 26 Vanadium Steel - Chrome
RS庫存編號 769-1751
製造零件編號39.JE16T
BrandFacom
HK$1,922.36
單位
Combination Spanner Set 3.2; 4; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17 mm 16 Steel - -
RS庫存編號 624-6836
製造零件編號85099
HK$4,977.10
單位
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm 16 - - Nickel Chrome Plated
RS庫存編號 487-191
BrandRS PRO
HK$1,340.29
整套:1 個
Set(s)
Ratchet Spanner Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm 12 Chrome Vanadium Steel - Chrome
RS庫存編號 833-5925
BrandRS PRO
HK$1,343.37
單位
Ratchet Spanner Set 8.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 17.0 mm, 19.0 mm 12 Steel No Chrome
RS庫存編號 713-3790
製造零件編號S4RM/3T
BrandBahco
HK$508.07
單位
Ratchet Spanner Set 8 x 9 x 10 x 11; 12 x 13 x 14 x 15; 16 x 17 x 18 x 19 mm 3 Chrome Vanadium Steel - Nickel Chrome Plated
RS庫存編號 675-8966
製造零件編號467BF.JP10PB
BrandFacom
HK$2,754.43
單位
Ratchet Spanner Set 8; 10; 11; 12; 13; 14; 16; 17; 18; 19 mm 10 Chrome Vanadium Steel - -
RS庫存編號 769-1791
製造零件編號34.JL16T
BrandFacom
HK$1,809.16
單位
Open Ended Spanner Set 3.2 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm 16 Forged Allot Steel - -
RS庫存編號 508-4053
製造零件編號111M/14T
BrandBahco
HK$1,863.95
單位
Combination Spanner Set 6; 8; 9; 10; 13; 14; 15; 17; 19; 22; 24; 27; 30; 32 mm 14 - - -
RS庫存編號 480-6903
BrandRS PRO
HK$1,891.88
單位
Combination Spanner Set Metric: 7; 8; 9; 10; 11; 12; 13; 14; 15; 17; 19; 21 mm; Imperial: 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in; Small metric: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11 mm; Small imperial: 5/32; 3/16; 7/32; 15/64; 1/4; 9/32; 5/16; 11/32; 3/8; 7/16 in 43 Carbon Steel - Chrome Plated