Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches


  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 256 項產品
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS庫存編號 772-4312
製造零件編號4550-20
BrandGedore
HK$2,313.03
單位
40 → 200Nm Square 1/2 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS庫存編號 705-5981
製造零件編號98 43 50 RS
BrandKnipex
HK$3,150.36
單位
5 → 50Nm Square 1/2 in Reversible 385 mm - - - Chrome Vanadium Steel - -
RS庫存編號 772-4302
製造零件編號4549-00
BrandGedore
HK$2,091.99
單位
1 → 5Nm Square 1/4 in Mechanical 224 mm - ±3 % 0.25Nm Steel Satin Chrome -
RS庫存編號 575-633
BrandRS PRO
HK$2,519.30
單位
0.3 → 4Nm Square 1/4 in Dial 244 mm - ±3 % 0.1Nm - - -
RS庫存編號 847-7981
製造零件編號1957694
BrandGedore
HK$3,992.47
單位
2.5 → 12Nm Square 6.3 mm Mechanical 211 mm Mechanical 6.3 x 6.3mm ±3 % 0.5Nm Glass Fiber Reinforced Polyamide - -
RS庫存編號 722-7151
製造零件編號E.306A135JPF
BrandFacom
HK$6,475.83
單位
6.7 → 135Nm Square 3/8 in Electronic 415 mm 9 x 12mm ±2 % - - - -
RS庫存編號 918-2344
製造零件編號MS100NOVM
BrandSibille
HK$5,480.31
單位
- Square 3/8 in Insulated 230 mm Insulated - - - - - -
RS庫存編號 918-2347
製造零件編號MS100CC
BrandSibille
HK$7,585.10
單位
- Square 3/8 in Insulated 235 mm Insulated - - - - - -
RS庫存編號 264-2173
製造零件編號2557217
BrandStanley
HK$3,214.93
單位
70 → 350Nm Square 1/2 in Mechanical 667 mm - 4 (Clockwise) %, 6 (Anti-Clockwise) % 1Nm - - -
RS庫存編號 667-2406
製造零件編號7455-100
BrandBahco
HK$2,357.44
單位
20 → 100Nm Square 3/8 in Mechanical 406 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS庫存編號 772-4306
製造零件編號4549-02
BrandGedore
HK$2,605.66
單位
5 → 25Nm Square 1/4 in Mechanical 284.5 mm - ±3 % 1Nm Steel Satin Chrome -
RS庫存編號 667-5067
製造零件編號011017A30440
HK$3,033.78
單位
3 → 25Nm Square 1/4 in Slipping 216 mm - ±4 % - Stainless Steel - -
RS庫存編號 918-2362
製造零件編號MS100V02
BrandSibille
HK$9,188.92
單位
- Hex 3/8 in Insulated Set 315 mm Insulated Set 6 mm, 8 mm, 10 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21mm - - - - -
RS庫存編號 918-2356
製造零件編號MS100N1-3/8
BrandSibille
HK$5,043.35
單位
- Square 3/8 in Insulated Set 315 mm Insulated Set - - - - - -
RS庫存編號 667-5079
製造零件編號011019A30440
HK$2,675.45
單位
3 → 25Nm Square 3/8 in Slipping 216 mm - ±4 % - Stainless Steel - -
RS庫存編號 575-649
BrandRS PRO
HK$2,819.20
單位
8 → 40Nm Square 3/8 in Dial 244 mm - ±3 % 1Nm - - -
RS庫存編號 717-9324
製造零件編號7454-9
BrandBahco
HK$3,263.97
單位
0 → 9Nm Square 1/4 in Dial 292 mm - ±4 % - - Chrome -
RS庫存編號 763-0762
製造零件編號6852-5
BrandBahco
HK$2,307.53
單位
1 → 5Nm Square 1/4 in Mechanical 170 mm - ±3 % - - - -
RS庫存編號 722-7167
製造零件編號E.306A340SPF
BrandFacom
HK$7,889.22
單位
17 → 340Nm Square 1/2 in Electronic 650 mm 14 x 18mm ±2 % - - - -
RS庫存編號 722-7154
製造零件編號E.306A135SPF
BrandFacom
HK$6,785.06
單位
7 → 135Nm Square 1/2 in Electronic 415 mm 9 x 12mm ±2 % - - - -