Bearing Pullers

When compounds that are held together by their own frictional forces need to be separated, you will need to reach for a set of pullers or separators in order to pull them apart. At RS Components, we have a varied range of reliable pullers, separators and extraction tools, as well as insertion tools and puller accessories.


What types of Pullers are there?


There are several types of pullers available, including mechanical pullers, bearing pullers, hydraulic pullers, strong back pullers, and heavy-duty jaw pullers, all of which you can find here with RS Components.


Mechanical pullers are used to replace the bearing, pulley couplings or other parts that fit together in a similarly close fashion without having to dismantle machinery or remove the running shaft. There are three-arm or two-arm versions, with three arms providing better load distribution and a concentric pulling action and two-arms suitable for confined spaces.


Bearing pullers are specifically-designed tools for removing or installing bearings from rotating machine shafts or from blind bearing holes. Dependent on the size of the puller, the application can vary dramatically, ranging from the transmission to complicated industry machinery.


Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.


Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.


Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.


Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user-friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 88 項產品
Results per page
Description Price Capacity Puller Type Hydraulic Force Operation Number of Pieces Case Material
RS庫存編號 349-7261
BrandRS PRO
HK$1,877.82
單位
75 → 105 mm Bearing Puller 8.0t Hydraulic 25 -
RS庫存編號 349-7299
BrandRS PRO
HK$219.22
單位
100 mm Bearing Puller - Lever Press - -
RS庫存編號 237-754
製造零件編號GEDORE 1.13/01
BrandGedore
HK$904.69
單位
60 mm Bearing Puller - Lever Press - -
RS庫存編號 247-436
製造零件編號GEDORE 100-0705
BrandGedore
HK$1,475.90
整套:1 個
Kit(s)
10 → 50 mm Bearing Puller - Gear 9 -
RS庫存編號 732-4735
製造零件編號TMMK 10-35
BrandSKF
HK$11,773.01
單位
10 → 35 mm Bearing Puller - Hand - -
RS庫存編號 349-7227
BrandRS PRO
HK$1,093.98
單位
50 → 250 mm Bearing Puller 10.0t Hydraulic - -
RS庫存編號 349-7306
BrandRS PRO
HK$402.35
單位
150 mm Bearing Puller - Lever Press - -
RS庫存編號 237-776
製造零件編號GEDORE 9.00/3
BrandGedore
HK$2,532.42
整套:1 個
Kit(s)
40 → 120 Spread mm Bearing Puller 2.0t Lever Press 3 -
RS庫存編號 349-7249
BrandRS PRO
HK$974.00
單位
75 → 105 mm Bearing Puller 10.0t Hydraulic 8 -
RS庫存編號 737-2810
製造零件編號71080011
BrandSTAHLWILLE
HK$1,810.59
單位
100 mm Bearing Puller - Gear - -
RS庫存編號 300-6247
製造零件編號U.35
BrandFacom
HK$1,587.69
單位
15 → 75 mm Bearing Puller - Gear - -
RS庫存編號 237-748
製造零件編號GEDORE 9.00/2
BrandGedore
HK$7,554.96
整套:1 個
Kit(s)
- Bearing Puller 10.0N Hydraulic - -
RS庫存編號 349-7312
BrandRS PRO
HK$387.09
單位
200 mm Bearing Puller - Lever Press - -
RS庫存編號 612-5694
製造零件編號TMMD 100
BrandSKF
HK$7,956.48
單位
10 → 100 mm Bearing Puller - Hand 22 -
RS庫存編號 122-2296
製造零件編號BHP2751G
BrandEnerpac
HK$52,645.06
單位
- Bearing Puller 20.0t Hydraulic - -
RS庫存編號 123-0247
製造零件編號10504635
BrandIrwin
HK$359.94
單位
- Bearing Puller - - 5 -
RS庫存編號 237-811
製造零件編號GEDORE 1.06/ 2-E
BrandGedore
HK$1,955.16
單位
160 mm Bearing Puller - Gear - -
RS庫存編號 237-798
製造零件編號GEDORE 9.00/1
BrandGedore
HK$2,189.97
整套:1 個
Kit(s)
- Bearing Puller - Gear 3 -
RS庫存編號 236-7664
製造零件編號U.20BPF
BrandFacom
HK$3,298.94
單位
260 mm Bearing Puller - Gear - -
RS庫存編號 612-5688
製造零件編號TMMA 60
BrandSKF
HK$3,676.31
單位
36 → 150 mm Bearing Puller - Hydraulic - -