Tweezers

Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.


Features of Tweezers


  • Tweezers allow the user to handle, hold or grab small objects or components.

  • They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.

  • Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.

  • ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.

  • Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.

Types of Tweezer Tips


  • Bent/Curved - easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.

  • Blunt - the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.

  • Cutting - the sharp edges enable the user to cut soft wires.

  • Flat - ideal for picking up larger objects as they offer a larger surface area than standard tweezers.

  • Pointed - designed for reaching into small, hard to reach areas for precise pick-up.

  • Round - useful general-purpose applications that may not require as much precision.

  • Wafer - flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.

Applications


Tweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:


  • Laboratories

  • Medical environments

  • Electronics manufacture

  • Jewellery making

  • Watchmaking

  • Beauty applications

  • Home DIY

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 537 項產品
Results per page
Description Price Model Number Material Overall Length Point Type Anti-Magnetic ESD Safe Number of Pieces Anti-Acid Solder Adhesion Resistant
RS庫存編號 618-8386
BrandRS PRO
HK$366.88
整套:1 個
Set(s)
- Nickel Plated Steel - - - - 6 - -
RS庫存編號 361-3081
製造零件編號9854
BrandLindstrom
HK$2,961.07
整套:1 個
Set(s)
- Stainless Steel - - - - 7 - -
RS庫存編號 361-3097
製造零件編號9855
BrandLindstrom
HK$1,039.12
整套:1 個
Set(s)
- Stainless Steel - - - - 5 - -
RS庫存編號 847-3100
製造零件編號K5PICF
BrandIdealtek
HK$230.89
單位
- Carbofib - - - Yes 5 - -
RS庫存編號 498-6403
製造零件編號92 22 06
BrandKnipex
HK$195.12
單位
- Stainless Steel 120 mm Fine; Pointed Yes - - - -
RS庫存編號 227-0071
BrandRS PRO
HK$448.31
整套:1 個
Kit(s)
- - - - - - 7 - -
RS庫存編號 727-6734
製造零件編號92 37 64
BrandKnipex
HK$263.87
單位
- Spring Steel 150 mm Bent; Serrated - - - - -
RS庫存編號 457-4094
製造零件編號AASASL
HK$115.63
單位
- Stainless Steel 125 mm Straight; Pointed Yes - - Yes -
RS庫存編號 176-1150
製造零件編號2ASA
HK$162.71
單位
- Stainless Steel 120 mm Straight; Flat; Rounded Yes - - Yes -
RS庫存編號 476-8283
製造零件編號TL AA-SA SL
BrandBahco
HK$100.86
單位
- Stainless Steel 130 mm Fine Yes Yes - Yes -
RS庫存編號 317-7484
製造零件編號AASASL
HK$117.95
單位
- Stainless Steel 125 mm Straight; Pointed Yes - - Yes -
RS庫存編號 666-1030
製造零件編號707A.DG.ITR
BrandIdealtek
HK$39.45
單位
- Delrin Plastic 115 mm Fine; Curved Yes - - - -
RS庫存編號 847-3083
製造零件編號702A.CF
BrandIdealtek
HK$38.07
單位
- PA66/CF30 (Tip), Plastic (Body) 115 mm Flat; Rounded - Yes - - -
RS庫存編號 395-323
製造零件編號AASA
HK$140.59
單位
- Stainless Steel 125 mm Fine; Straight Yes - - Yes Yes
RS庫存編號 361-3104
製造零件編號9858
BrandLindstrom
HK$338.95
整套:1 個
Set(s)
- Stainless Steel - - - - 2 - -
RS庫存編號 787-0294
製造零件編號4.SA
BrandIdealtek
HK$209.15
單位
- Stainless Steel 110 mm Extra Fine Yes - - Yes -
RS庫存編號 238-6249
BrandRS PRO
HK$352.76
單位
- Stainless Steel 120 mm Strong Thick Yes - - Yes -
RS庫存編號 666-1049
製造零件編號709.DG.ITR
BrandIdealtek
HK$43.48
單位
- Delrin Plastic 115 mm Fine; Flat Yes - - - -
RS庫存編號 420-5805
製造零件編號OODSA
HK$277.57
單位
00DSA Stainless Steel 120 mm Straight; Pointed; Inside Serrated Yes - - Yes -
RS庫存編號 476-8255
製造零件編號TL 2A-SA SL
BrandBahco
HK$206.91
單位
- Stainless Steel 120 mm Rounded Yes Yes - Yes -