Threaded Insert Tools

Threaded Insert Tools are tools designed to work with threaded inserts, sometimes referred to as rivet nuts, a type of insert that is secured into a material to provide a threaded hole. Rather than drilling a threaded hole directly into the material, the threaded insert provides a more durable fastening, especially when it is used in soft materials or in a work surface that is too thin to accommodate a conventional tap hole.


What types of Threaded Insert Tools are available?


  • Hand-powered rivet nut insert tools – If you are only installing rivet nuts occasionally, then handheld tools will be your least expensive option. You add the insert to the end of the tool, squeeze the handles, and then loosen the tool to complete the installation. Although these tools are inexpensive, they do require a lot of muscle strength, and they are not fast.

  • Pneumatic rivet nut insert tools – For heavy-duty applications such as an assembly line or repair shop, pneumatic rivet nut insert tools are ideal for fast, consistent applications. You do need an air compressor, but the tools are easy to use and powerful.

  • Battery-powered rivet nut insert tools – these handheld tools are cordless but powerful, making them versatile so you can install rivet nuts from practically any angle. These tools let you install inserts quickly and efficiently.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Operation Type Includes Insert Size Maximum Insert Size Minimum
RS庫存編號 487-151
BrandRS PRO
HK$355.91
單位
- Mandrel, Nose Pieces M6 M3
全新
RS庫存編號 226-5995
製造零件編號2750C
BrandEclipse
HK$689.94
單位
Manual - 5 mm, 6 mm 2.4 mm, 3 mm
全新
RS庫存編號 226-5996
製造零件編號2760C
BrandEclipse
HK$627.19
單位
Manual - 4.8 mm, 6.4 mm 2.4 mm, 3.2 mm
RS庫存編號 425-7632
製造零件編號23512000000
BrandBöllhoff
HK$4,254.92
整套:1 個
Kit(s)
Manual - M10 M5
全新
RS庫存編號 226-5997
製造零件編號2760C-M
BrandEclipse
HK$471.21
單位
Manual - 4.8 mm, 6.4 mm 2.4 mm, 3.2 mm