Threading Tap & Die Sets

Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.


Both tools can also be used to clean dirt and debris from their respective products, which is called chasing. However, taps and dies will generally remove some material during use, and so specific tools have been created for the specific purpose of cleaning – these are called chasers. These are made of softer materials so that they do not remove more material from the threads.


How do they work?


Using a simple method of securing the rod of the chosen screw, bolt, or pipe in a vice, apply a little cutting paste before placing the die onto the rod and rotating clockwise with a die handle. Each full turn cuts a new thread onto the rod.


When would I use it?


Tap and die sets are typically used in the electrical & industrial sectors, as well as servicing and automotive workshops.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Maximum Die Size Minimum Tap Size Maximum Tap Size Minimum Die Size Number of Pieces Set Contents Material
RS庫存編號 612-2724
製造零件編號3887
HK$3,582.08
1 套 1 套
Set(s)
1/2 in UNC; 12 mm 4 in UNC; 3 mm 1/2 in UNC; 12 mm 4 in UNC; 3 mm 75 Taps (x34); Dies (x34); Small Tap Adapter; Medium Tap Adapter; Die Adapter; Sliding T for Adapters; Tap and Die Ratcheting T Wrench; SAE and Metric Screw Pitch Gauge; #5 Screwdriver Carbon Steel
RS庫存編號 499-356
製造零件編號4410723
BrandEVENTUS
HK$3,125.04
整套:1 個
Set(s)
M20 M3 M20 M3 52 Handheld Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Cutting Die For Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Adjustable Tap Wrench: Sizes 1 and 3; Cutting Die Holder 20 x 5; 20 x 7; 25 x 9; 30 x 11; 38 x 14; 45 x 18; Guide: 1 → 7 HSS
RS庫存編號 612-2718
製造零件編號3886
HK$2,292.76
整套:1 個
Set(s)
12 mm 3 mm 12 mm 3 mm 40 Taps (x17); Dies (x17); Small Tap Adapter; Medium Tap Adapter; Die Adapter; Sliding T for Adapters; Tap and Die Ratcheting T Wrench; Thread gauge; #5 Screwdriver Carbon Steel
RS庫存編號 300-7509
BrandRS PRO
HK$4,822.59
整套:1 個
Set(s)
3/4 in UNF 1/4 in UNF 3/4 in UNF 1/4 in UNF 25 Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNF; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNF; Tap Wrench: #1; #2; #3; Diestock: 1 x 1 1/2 in UNF HSS
RS庫存編號 264-8345
BrandRS PRO
HK$914.97
整套:1 個
Set(s)
M20 M25 M20 M25 5 Blank HSS
RS庫存編號 668-0775
BrandRS PRO
HK$778.58
整套:1 個
Set(s)
M12 M3 M12 M3 8 Blank -
RS庫存編號 427-913
BrandRS PRO
HK$1,175.04
單位
M6 M2 M6 M2 25 M2; M2.5; M3; M3.5; M4; M5; M6 Taper Taps; M2; M2.5; M3; M3.5; M4; M5; M6 Bottom Taps; M2(O/D 5/8 inx3/16); M2.5(O/D 5/8 inx3/16); M3(O/D 13/16 inx1/4); M3.5(O/D 13/16 inx1/4); M4(O/D 13/16 inx1/4); M5(O/D 13/16 inx1/4); M6(O/D 13/16 inx1/4) Round Split Dies; 5/8 x 13/16 in Die Holders; #0 (M1 → M6) Tap Wrench; Screwdriver HSS
RS庫存編號 509-0143
製造零件編號10711
BrandEVENTUS
HK$1,048.66
整套:1 個
Set(s)
M12 M3 M12 M3 16 Hand Taps:M3; M4; M5; M6; M8; M10; M12; Circular Dies: M3; M4; M5; M6; M8; M10; M12; (25 x 9 mm); Adjustable Tap Wrench; Die Stock HSS
RS庫存編號 364-3723
BrandRS PRO
HK$1,355.12
整套:1 個
Set(s)
M12 M3 M12 M3 12 Blank -
RS庫存編號 668-1125
BrandRS PRO
HK$1,166.60
整套:1 個
Set(s)
M12 M3 M12 M3 32 Hand Taps: M3 to M12 (x21); Round Dies: M3 to M12 (x7); Tap Wrench: 1 1/2 in; Die Holder: 25x9 mm; Pitch Gauge; Screwdriver HSS
RS庫存編號 668-1129
BrandRS PRO
HK$3,740.80
整套:1 個
Set(s)
M20 M3 M20 M3 54 Hand Taps: M3 to M20 (x33); Round Dies: M3 to M20 (x11); Die Holder: #1; #2; #3; #4; #5; #6 (x6); Tap Wrench: #1; #3 (x2); Pitch Gauge; Screwdriver HSS
RS庫存編號 224-4599
製造零件編號L120 30UNC
BrandDormer
HK$6,099.61
整套:1 個
Set(s)
1/2 in UNC 1/4 in UNC 1/2 in UNC 1/4 in UNC 13 Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; BT2 Tap Wrench; 1 x 3/8; 1 5/16 x 7/16 in Die Stocks HSS
RS庫存編號 224-4549
製造零件編號L120 8M
BrandDormer
HK$4,315.14
整套:1 個
Set(s)
M6 M2 M6 M2 12 Taps: M2; M3; M4; M5; M6; Dies: M2; M3; M4; M5; M6; BT1 Tap Wrench; 13/16 x 1/4 in Die Stock HSS
RS庫存編號 300-7464
BrandRS PRO
HK$3,336.69
整套:1 個
Set(s)
1/2 in UNC 1/4 in UNC 1/2 in UNC 1/4 in UNC 14 Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Tap Wrench: #1 (x2); Diestock: 1 to 1 5/16 in UNC; T Tap Wrench: #1 HSS
RS庫存編號 668-1138
BrandRS PRO
HK$2,384.64
整套:1 個
Set(s)
M12 M3 M12 M3 32 Taps: M3; M4; M5; M6; M8; M10; M12 (x3); Round Dies (x7): M3; M4; M5; M6; M8; M10; M12(25 x 9 mm); Tap Wrench: #1 1/2; Die Holder: 25 x 9 mm; Screwdriver Carbon Steel
RS庫存編號 300-7458
BrandRS PRO
HK$7,100.04
整套:1 個
Set(s)
M20 M6 M20 M6 29 Taps: M6; M7; M8; M9; M10; M11; M12; M14; M16; M18; M20; Dies: M6; M7; M8; M9; M10; M11; M12; M14; M16; M18; M20; Tap Wrench: #1; #2 (x3); Diestock HSS
RS庫存編號 224-4533
製造零件編號L120 4M
BrandDormer
HK$8,922.08
整套:1 個
Set(s)
M12 M5 M12 M5 19 Taps: M5; M6; M7; M8; M9; M10; M11; M12; Dies: M5; M6; M7; M8; M9; M10; M11; M12; BT2 Tap Wrench; 13/16 x 1/4; 1 5/16 x 7/16 in Die Stocks HSS
RS庫存編號 224-4678
製造零件編號L120 32UNC
BrandDormer
HK$10,870.74
整套:1 個
Set(s)
3/4 in UNC 1/4 in UNC 3/4 in UNC 1/4 in UNC 18 Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; BT2 Tap Wrench (x2); 1 x 3/8; 1 1/2 x 1/2 in Die Stocks HSS
RS庫存編號 499-346
製造零件編號4470418
BrandEVENTUS
HK$381.13
整套:1 個
Set(s)
M12 M3 M12 M3 8 Blank -
RS庫存編號 300-7470
BrandRS PRO
HK$5,807.36
整套:1 個
Set(s)
3/4 in UNC 1/4 in UNC 3/4 in UNC 1/4 in UNC 21 Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Tap Wrench: #1; #2 (x3); Diestock: 1 to 1 1/2 in UNC HSS