Space Heaters & Radiators

For areas and work spaces where central heating isn’t available, or for when weather conditions require extra heating, space heaters and radiators are an ideal solution. Typically portable and able to bring extra heat to where it is needed, space heaters operate from a mains power point, and are an efficient way of heating environments.

What Type of Space Heater Do I Need?

Convector Heaters

A type of electric heater that use air convection to run air through the body of the appliance and across its heating element. As they rely on the air moving through it by the natural convection that comes with heating, they are quieter than fan heaters. They are effective room-heaters.

Fan Heaters

Fan heaters employ a fan to blow air over a heated element. Though noisier and sometimes less efficient than other electric heaters, they can blow hot air where it is needed for more immediate results.

Radiant Heaters

Unlike convection heaters, electric radiators don’t rely on circulating air to heat a room. As they rely on generating heat directly to people and objects, they are less effective at ambient heating.

Infrared Heaters

Infrared heaters, sometimes known as heat lamps, use infrared radiation to warm areas. Because they as they transfer radiation between bodies, infrared heaters spend less energy heating air, and as such are commonly used to heat outdoor areas. As these heaters don’t rely on fans, they run silently.

Panel Heaters

Ultra-thin flat panel heaters are space saving and efficient ways to heat a room. With versatile mounting options, and a broad surface area, they are a cost-effective way of warming a space.

Heat Lamps

Heat lamps can be mounted on poles or walls, and as such are often used for outdoor areas or large indoor spaces such as warehouses. They provide a direct heat source, and so are more efficient warming those close by than controlling the ambient temperature of an environment.

Portable Electric Heaters

Like heat lamps, a freestanding portable heater provides a more direct source of heat, but is designed to be moved where they are needed. They work well as a temporary measure in spaces where heating systems have yet to be installed.

Tubular Heaters

Tubular heaters are an efficient way and space-saving way of providing ambient heating. As such, they are often used in green houses to provide frost protection, or to prevent misting. They are usually coupled with a thermostat to adjust to specific temperatures.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price Heat Type Maximum Output Power Mounting Control Type Height Voltage Rating Width Depth Dimensions Plug Type Power Settings Noise Level Air Flow Frequency
RS庫存編號 883-8884
製造零件編號542410
BrandAtlantic
HK$2,539.01
單位
Radiant 1kW Wall Mounted Thermostat 450mm - 595mm 98mm 595 x 98 x 450mm - - - - -
RS庫存編號 175-6111
製造零件編號518215
BrandAtlantic
HK$5,840.02
單位
- 1.5kW Vertical - - - - - - - - - - -
RS庫存編號 175-6115
製造零件編號524920
BrandAtlantic
HK$4,298.78
單位
- 2kW Horizontal - - - - - - - - - - -
RS庫存編號 883-8897
製造零件編號542420
BrandAtlantic
HK$3,623.03
單位
Radiant 2kW Wall Mounted Thermostat 450mm - 1.035m 98mm 1035 x 98 x 450mm - - - - -
RS庫存編號 175-6112
製造零件編號524905
BrandAtlantic
HK$2,234.41
單位
- 500W Horizontal - - - - - - - - - - -
RS庫存編號 175-6116
製造零件編號566207
BrandAtlantic
HK$2,560.58
單位
- 750W Horizontal - - - - - - - - - - -
RS庫存編號 175-6121
製造零件編號666415
BrandAtlantic
HK$3,332.66
單位
- 1.5kW Vertical - - - - - - - - - - -
RS庫存編號 175-6118
製造零件編號566215
BrandAtlantic
HK$3,160.40
單位
- 1kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6113
製造零件編號524910
BrandAtlantic
HK$2,773.07
單位
- 1kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6119
製造零件編號566220
BrandAtlantic
HK$3,777.23
單位
- 2kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6097
製造零件編號503107
BrandAtlantic
HK$3,240.33
單位
- 750W Horizontal - - - - - - - - - - -
RS庫存編號 175-6117
製造零件編號566210
BrandAtlantic
HK$2,715.74
單位
- 1kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6100
製造零件編號503120
BrandAtlantic
HK$6,025.72
單位
- 2kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6102
製造零件編號507410
BrandAtlantic
HK$3,775.02
單位
- 1kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6110
製造零件編號510920
BrandAtlantic
HK$4,438.05
單位
- 2kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6114
製造零件編號524915
BrandAtlantic
HK$3,490.87
單位
- 1.5kW Horizontal - - - - - - - - - - -
RS庫存編號 883-8888
製造零件編號542415
BrandAtlantic
HK$3,033.60
單位
Radiant 1.5kW Wall Mounted Thermostat 450mm - 815mm 98mm 815 x 98 x 450mm - - - - -
RS庫存編號 175-6099
製造零件編號503115
BrandAtlantic
HK$4,911.56
單位
- 1.5kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6109
製造零件編號510915
BrandAtlantic
HK$3,815.98
單位
- 1.5kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6101
製造零件編號507407
BrandAtlantic
HK$2,981.42
單位
- 750W Horizontal - - - - - - - - - - -