Damper Actuators

Damper actuators are air management accessories. These are devices that stop or regulate the flow of air inside a duct, chimney, VAV box or other air-handling equipment. Theyre commonly used in heating, ventilation and air conditioning (HVAC) systems. 


How do damper actuators work?


A damper actuator requires a control signal and a source of energy, typically an electrical current, hydraulic fluid pressure or pneumatic pressure. They then convert that energy into motion.


Damper actuators may be used to cut off central air conditioning (heating or cooling) to an unused room, or to regulate it for room-by-room temperature and climate control. This in turn helps you to save on energy and energy bills. 


Types of damper actuators 


There are two types of damper actuators: modulating and open/close. A modulating damper actuator will position, or throttle, the damper or valve to achieve a desired position or flow. An open/close damper actuator produces a two-position response (0% open or 100% open). 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Return Type Maximum Damper Area Damper Spindle Compatibility Switch Included Power Consumption Control Type Supply Voltage Motor Torque Return Torque Noise Level Maximum Damper Spindle Size Minimum Damper Spindle Size
RS庫存編號 795-9441
製造零件編號8751029000
HK$2,345.66
單位
- 4m² 10 → 20mm Yes 2W Modulating 24 V ac/dc 20Nm - - 20mm 10mm
RS庫存編號 795-9502
製造零件編號06269311
HK$1,775.26
單位
- - - - - - - - - - - -
RS庫存編號 795-9495
製造零件編號9141071000
HK$1,102.70
單位
- - - - - - - - - - - -
RS庫存編號 795-9505
製造零件編號9141070000
HK$938.19
單位
- - - - - - - - - - - -
RS庫存編號 795-9445
製造零件編號8751021000
HK$2,068.01
單位
- 4m² 10 → 20mm No 2.5W Open/Close 230 V ac 20Nm - - 20mm 10mm
RS庫存編號 795-9463
製造零件編號8455001000
HK$1,029.14
單位
- - - Yes - - 24 V ac - - - - -