Heaters & Radiators

Heaters and radiators are ideal for areas and work spaces where central heating isn't available, or for when weather conditions require extra heating, Typically portable and able to bring extra heat to where it is needed, heaters operate from a mains power point, and are an efficient way of heating environments. We have a great range of heaters and radiators including oil filled, oil free, electric and panel heaters to meet all your heating solutions.

What Type of Heater or Radiator Do I Need?

  • Convector Heaters - type of electric heater that use air convection to run air through the body of the appliance and across its heating element. They are quieter than fan heaters.
  • Fan Heaters - employ a fan to blow air over a heated element. Though noisier and sometimes less efficient than other electric heaters, they can blow hot air where it is needed for more immediate results.
  • Radiant Heaters - unlike convection heaters, electric radiators don’t rely on circulating air to heat a room. As they rely on generating heat directly to people and objects, they are less effective at ambient heating.
  • Infrared Heaters - sometimes known as heat lamps they use infrared radiation to warm areas. They transfer radiation between bodies, spending less energy heating air, and as such are commonly used to heat outdoor areas. They don't rely on fans so they run silently.
  • Panel Heaters - ultra-thin flat versions are space saving and efficient. With versatile mounting options, and a broad surface area, they are a cost-effective way of warming a space.
  • Heat Lamps - can be mounted on poles or walls, and as such are often used for outdoor areas or large indoor spaces such as warehouses. They provide a direct heat source, and so are more efficient warming those close by than controlling the ambient temperature of an environment.
  • Portable Electric Heaters - freestanding portable heaters provide a more direct source of heat and can be moved to where they are needed. They work well as a temporary measure in spaces where heating systems have yet to be installed.
  • Tubular Heaters - tubular heaters are an efficient way and space-saving way of providing ambient heating. As such, they are often used in green houses to provide frost protection, or to prevent misting. They are usually coupled with a thermostat to adjust to specific temperatures.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Heat Type Maximum Output Power Mounting Control Type Height Voltage Rating Width Depth Dimensions Plug Type Power Settings Noise Level Air Flow Frequency
RS庫存編號 488-201
BrandRS PRO
HK$130.31
單位
Fan 2.1kW Floor Mounted Thermostat 240mm - 230mm 155mm 240 x 230 x 155mm Type G - British 3-pin 2 - - 50Hz
RS庫存編號 503-4389
製造零件編號DXUF20T/N
BrandDimplex
HK$317.68
單位
Fan 2kW Portable Thermostat 238mm - 247mm 184mm 238 x 247 x 184mm Type G - British 3-pin 2 - - -
RS庫存編號 739-3532
製造零件編號HEOD1309W
HK$800.10
單位
Infrared 1.3kW Pillar Mounted - 370mm - 345mm 180mm 370 x 345 x 180mm Type G - British 3-pin - - - -
RS庫存編號 877-7963
製造零件編號DXUF30TN
BrandDimplex
HK$402.11
單位
Fan 3kW Portable Thermostat 238mm - 247mm 184mm 238 x 247 x 184mm Type G - British 3-pin 2 - - -
RS庫存編號 883-8884
製造零件編號542410
BrandAtlantic
HK$1,956.80
單位
Radiant 1kW Wall Mounted Thermostat 450mm - 595mm 98mm 595 x 98 x 450mm - - - - -
RS庫存編號 809-1607
製造零件編號FX20EIPX4
BrandDimplex
HK$1,054.47
單位
Fan 2kW - Thermostat 267mm - 250mm 131mm 267 x 250 x 131mm - - - - -
RS庫存編號 768-0726
製造零件編號DXC20
BrandDimplex
HK$532.01
單位
Convection 2kW Floor Mounted Thermostat 350mm 230V ac 575mm 104mm 350 x 575 x 104mm Type G - British 3-pin 1 - - -
RS庫存編號 875-0270
BrandRS PRO
HK$2,705.84
單位
Infrared 400W Ceiling Mounted, Wall Mounted - 1200mm - 300mm 22mm 300 x 1200mm Type C - European Plug - Silent - 50Hz
RS庫存編號 875-0261
BrandRS PRO
HK$2,318.95
單位
Infrared 300W Ceiling Mounted, Wall Mounted On/Off Switch 900mm - 300mm 22mm 300 x 900mm Type C - European Plug - Silent - 50Hz
RS庫存編號 909-8267
BrandRS PRO
HK$2,799.80
單位
Infrared 350W Ceiling Mounted, Wall Mounted - 600mm - 600mm - 600 x 600mm Type C - European Plug - Silent - 50Hz
RS庫存編號 842-8166
BrandRS PRO
HK$2,764.90
單位
Fan 3kW Portable On/Off Switch, Thermostat - - - - - Type F - Schuko plug - - - -
RS庫存編號 135-8427
BrandRS PRO
HK$213.70
單位
Convection 80W Wall Mounted Thermostat 95mm - 95mm 610mm - Unterminated Mains Lead - - - -
RS庫存編號 175-6114
製造零件編號524915
BrandAtlantic
HK$4,675.71
單位
- 1.5kW Horizontal - - - - - - - - - - -
RS庫存編號 196-2386
BrandRS PRO
HK$1,381.14
單位
- 1kW Wall Mounted Timer 440mm - 455mm 125mm 455 x 125 x 440mm - 2 - - 50Hz
RS庫存編號 174-6570
BrandRS PRO
HK$878.35
單位
Fan 3kW Floor Mounted Thermostat - 230V ac - - - Type C - European Plug 2 - 386m³/h -
RS庫存編號 175-6115
製造零件編號524920
BrandAtlantic
HK$5,867.28
單位
- 2kW Horizontal - - - - - - - - - - -
RS庫存編號 196-2387
BrandRS PRO
HK$1,495.13
單位
- 1.5kW Wall Mounted Timer 440mm - 615mm 125mm 615 x 125 x 440mm - 2 - - 50Hz
RS庫存編號 175-6109
製造零件編號510915
BrandAtlantic
HK$4,775.99
單位
- 1.5kW Horizontal - - - - - - - - - - -
RS庫存編號 174-6571
BrandRS PRO
HK$1,686.23
單位
Fan 9kW Floor Mounted Thermostat - 415V ac - - - 415 V BS4343/IEC60309 3 - 742m³/h -
RS庫存編號 923-2663
製造零件編號673998 - SAHARA 2503
BrandUNELVENT
HK$2,414.09
單位
- 2.5kW - Thermostat 635mm - 250mm 520mm - Type C - European Plug - - - -