Trace Heating Cable

What is Trace Heating Cable?
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving. Trace heating cables are constructed from thermoplastic layers containing a self-regulating heating element and two adjacent bus wires.
How does Trace heating work?
Trace heating cables are created by placing a semi conductive self-regulating heating matrix around two bus wires, one live and one neutral. When power is connected to these bus wires the matrix receives either voltage, causing it to heat up.
How are they used?
Trace heating is easy to install on pipework, tanks or vessels using cable ties, aluminium or glass fibre tape or a suitable adhesive prior to covering with insulation. The cable can be cut to any length allowing them to be manipulated to suit any application. All trace heating applications should be temperature controlled using a suitable thermostat.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 43 項產品
Results per page
Description Price Cable Type Output per Metre Self Regulating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Sheath Material Sheath Colour Hazardous Area Certification Standards Met
RS庫存編號 256-244
BrandRS PRO
HK$1,769.42
毎卷:20 米
Reel(s)
Constant Wattage, Parallel Circuit 15W - - -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
RS庫存編號 379-722
BrandRS PRO
HK$623.93
毎卷:3 米
Reel(s)
Constant Wattage, Parallel Circuit 10W - - -70°C +200°C -70 → +200 °C 3m Silicone Rubber - - RoHS Compliant
RS庫存編號 379-974
製造零件編號12XTV2-CT-T3
BrandRaychem
HK$10,439.74
毎卷:20 米
Reel(s)
Process Temperature Maintenance & Frost Protection 40W Yes - - +121°C Maximum of +121 °C - Fluoropolymer Red ATEX -
RS庫存編號 379-750
BrandRS PRO
HK$3,593.33
毎卷:20 米
Reel(s)
Constant Wattage, Parallel Circuit 40W - - -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - Manufactured to BS EN 62395-1:2006
RS庫存編號 379-738
BrandRS PRO
HK$926.74
毎卷:6 米
Reel(s)
Constant Wattage, Parallel Circuit 10W - - -70°C +200°C -70 → +200 °C 6m Silicone Rubber - - RoHS Compliant
RS庫存編號 703-3136
BrandRS PRO
HK$3,070.97
毎卷:20 米
Reel(s)
Self Regulating 10W Yes - - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS庫存編號 665-7469
BrandRS PRO
HK$7,870.09
毎卷:50 米
Reel(s)
Self Regulating 20W Yes - - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS庫存編號 665-7586
BrandRS PRO
HK$4,131.90
1 套 1 米
Kit(s)
Self Regulating 20W Yes - - +80°C Maximum of +80 (Un-Energised) °C 30m Polyolefin - - BS EN 62395
RS庫存編號 703-3139
BrandRS PRO
HK$3,963.94
毎卷:50 米
Reel(s)
Self Regulating 10W Yes - - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS庫存編號 665-7444
BrandRS PRO
HK$5,591.97
毎卷:50 米
Reel(s)
Self Regulating 10W Yes - - +60°C Maximum of +60 °C 50m Polyolefin - - -
RS庫存編號 665-7595
BrandRS PRO
HK$1,115.56
整套:1 個
Kit(s)
Self Regulating 10W Yes - - +60°C Maximum of +60 °C 10m Polyolefin - - -
RS庫存編號 665-7435
BrandRS PRO
HK$2,331.15
毎卷:20 米
Reel(s)
Self Regulating 10W Yes - - +60°C Maximum of +60 °C 20m Polyolefin - - -
RS庫存編號 665-7419
BrandRS PRO
HK$3,914.38
毎卷:50 米
Reel(s)
Constant Wattage, Parallel Circuit 15W - - -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - -
RS庫存編號 665-7481
BrandRS PRO
HK$3,527.06
毎卷:20 米
Reel(s)
Self Regulating 13W Yes - 0°C +100°C Maximum of +100 (Un-Energised) °C 20m Polyolefin - - -
RS庫存編號 665-7475
BrandRS PRO
HK$3,527.06
毎卷:20 米
Reel(s)
Self Regulating 9W Yes - 0°C +100°C Maximum of +100 (Un-Energised) °C 20m Polyolefin - - -
RS庫存編號 703-3206
BrandRS PRO
HK$3,479.45
毎卷:20 米
Reel(s)
Self Regulating 30W Yes - - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS庫存編號 263-2479
製造零件編號HWAT-M
BrandRaychem
HK$4,319.35
整套:1 個
Kit(s)
Hot Water Maintenance 9W Yes 230V ac - +65°C Maximum of +65 (Continuous Exposure Temperature) °C 20m - Orange - -
RS庫存編號 379-744
BrandRS PRO
HK$3,575.17
毎卷:20 米
Reel(s)
Constant Wattage, Parallel Circuit 20W - - -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
RS庫存編號 703-3186
BrandRS PRO
HK$4,080.84
毎卷:30 米
Reel(s)
Frost Protection 10W Yes - - +80°C Maximum of +80 (Un-Energised) °C 30m Polyolefin - - BS EN 62395
RS庫存編號 703-3120
BrandRS PRO
HK$3,763.17
毎卷:20 米
Reel(s)
Constant Wattage, Parallel Circuit 40W - - -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006