Enclosure Thermostats

Enclosure thermostatsare compact thermostats designed for use in electronic, IT or control cabinets. They work with heating or coolingdevices to ensure a safe operating temperature and safeguard against condensation, humidity and frost.

How do enclosure thermostats work?

Enclosure thermostats are preset with a minimum or maximum temperature. 'Normally open' (NO) thermostats are set with their contacts open, so when the temperature rises above the preset maximum, the contacts close and trigger a cooler. Their dials are coloured blue. 'Normally closed' (NC) thermostats are set with their contacts closed, so when the temperature falls below the minimum preset, the contacts open and trigger a heater. Their dials are coloured red. Both NO and NC thermostats can be set to trigger an alarm. A changeover thermostat can have both minimum and maximum settings, allowing it to control both heating and cooling.

What are the different types of enclosure thermostats?

Enclosure thermostats are designed in a plastic casting with a broad setting range. They're easy to mount in variable fitting positions with DIN rail mounting. Installation is quick by screw terminals and using a din-rail clip feature.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Adjustable or Fixed Mount Type Maximum Temperature Setting Minimum Temperature Setting Supply Voltage Switch Configuration Series Temperature Setting Range
RS庫存編號 177-9004
製造零件編號NSYCRS200W230V
HK$3,213.64
單位
Adjustable DIN Rail -40°C +70°C 230 V ac - ClimaSys CR -40 +70°C
RS庫存編號 181-2594
製造零件編號NSYCCOTHC
HK$519.47
單位
- Panel - - 250 V - PratiKa -
RS庫存編號 181-2596
製造零件編號NSYCCOTHO
HK$519.47
單位
- Panel - - 220 240 V ac - Vigirex -
RS庫存編號 177-8985
製造零件編號NSYCCOTHD
HK$427.82
單位
Adjustable DIN Rail 0°C +60°C 250 V - ClimaSys CC 0 +60°C
RS庫存編號 177-8983
製造零件編號NSYCCOTH230VID
HK$1,041.04
單位
Adjustable DIN Rail -40°C +80°C 200 240 V ac - ClimaSys CC -40 +80°C
RS庫存編號 177-8986
製造零件編號NSYCCOTHI
HK$332.53
單位
Adjustable DIN Rail +5°C +60°C 250 V - ClimaSys CC +5 +60°C
RS庫存編號 177-8982
製造零件編號NSYCCOHYT230VID
HK$3,270.53
單位
Adjustable DIN Rail -40°C +80°C 200 240 V ac - ClimaSys CC -40 +80°C
RS庫存編號 177-8987
製造零件編號NSYCCOTHO
HK$228.61
單位
Adjustable DIN Rail 0°C +60°C 250 V NO ClimaSys CC 0 +60°C