Enclosure Thermostats

Enclosure thermostatsare compact thermostats designed for use in electronic, IT or control cabinets. They work with heating or coolingdevices to ensure a safe operating temperature and safeguard against condensation, humidity and frost.

How do enclosure thermostats work?

Enclosure thermostats are preset with a minimum or maximum temperature. 'Normally open' (NO) thermostats are set with their contacts open, so when the temperature rises above the preset maximum, the contacts close and trigger a cooler. Their dials are coloured blue. 'Normally closed' (NC) thermostats are set with their contacts closed, so when the temperature falls below the minimum preset, the contacts open and trigger a heater. Their dials are coloured red. Both NO and NC thermostats can be set to trigger an alarm. A changeover thermostat can have both minimum and maximum settings, allowing it to control both heating and cooling.

What are the different types of enclosure thermostats?

Enclosure thermostats are designed in a plastic casting with a broad setting range. They're easy to mount in variable fitting positions with DIN rail mounting. Installation is quick by screw terminals and using a din-rail clip feature.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Adjustable or Fixed Mount Type Maximum Temperature Setting Minimum Temperature Setting Supply Voltage Switch Configuration Series Temperature Setting Range
RS庫存編號 103-386
製造零件編號FLZ510 17103000000
HK$214.84
單位
Adjustable DIN Rail +60°C 0°C 100 → 250 V ac Changeover FLZ 0 → +60°C
RS庫存編號 103-257
製造零件編號FLZ530 17121000000
HK$143.19
單位
Adjustable DIN Rail +60°C 0°C 120 → 240 V ac NO FLZ 0 → +60°C
RS庫存編號 103-106
製造零件編號FLZ520 17111000000
HK$168.64
單位
Adjustable DIN Rail +60°C 0°C 240 V ac NC FLZ 0 → +60°C
RS庫存編號 103-241
製造零件編號FLZ530 17121000003
HK$131.56
單位
Adjustable DIN Rail +40°C -20°C 120 V ac NO FLZ -20 → +40°C
RS庫存編號 103-263
製造零件編號FLZ520 17111000014
HK$163.36
單位
Adjustable DIN Rail +180°F +70°F 240 V ac NC FLZ +70 → +180°F
RS庫存編號 103-112
製造零件編號FLZ520 17111000004
HK$141.63
單位
Adjustable DIN Rail +80°C +20°C 240 V ac NC FLZ +20 → +80°C
RS庫存編號 103-099
製造零件編號FLZ520 17111000013
HK$163.36
單位
Adjustable DIN Rail +105°F -5°F 240 V ac NC FLZ -5 → +105°F
RS庫存編號 103-370
製造零件編號FLZ510 17103000003
HK$236.12
單位
Adjustable DIN Rail +40°C -20°C 100 → 250 V ac Changeover FLZ -20 → +40°C
RS庫存編號 103-184
製造零件編號FLZ520 17111000010
HK$94.19
單位
Adjustable DIN Rail +140°F +32°F 240 V ac NC FLZ +32 → +140°F
RS庫存編號 103-572
製造零件編號FLZ530 17121000014
HK$195.63
單位
Adjustable DIN Rail +180°F +70°F 120 V ac NO FLZ +70 → +180°F
RS庫存編號 103-392
製造零件編號FLZ510 17103000004
HK$247.17
單位
Adjustable DIN Rail +80°C +20°C 100 → 250 V ac Changeover FLZ +20 → +80°C
RS庫存編號 103-128
製造零件編號FLZ510 17103000013
HK$241.73
單位
Adjustable DIN Rail +105°F -5°F 100 → 250 V ac Changeover FLZ -5 → +105°F
RS庫存編號 904-8048
製造零件編號FLZ510 17105000000
HK$278.11
單位
Adjustable Snap-In +60°C 0°C 230 V ac Changeover FLZ 0 → +60°C
RS庫存編號 103-134
製造零件編號FLZ510 17103000014
HK$230.17
單位
Adjustable DIN Rail +180°F +70°F 100 → 250 V ac Changeover FLZ +70 → +180°F
RS庫存編號 103-235
製造零件編號FLZ530 17121000004
HK$147.00
單位
Adjustable DIN Rail +80°C +20°C 120 → 240 V ac NO FLZ +20 → +80°C
RS庫存編號 667-6760
製造零件編號FLZ541 17141000000
HK$347.02
單位
Adjustable Snap-In +60°C 0°C 120 → 240 V ac NC, NO FLZ 0 → +60°C
RS庫存編號 103-566
製造零件編號FLZ530 17121000013
HK$163.82
單位
Adjustable DIN Rail +105°F -5°F 120 V ac NO FLZ -5 → +105°F
RS庫存編號 667-6776
製造零件編號FLZ543 17143000000
HK$324.90
單位
Adjustable Snap-In +60°C 0°C 120 V ac NO FLZ 0 → +60°C
RS庫存編號 667-6767
製造零件編號FLZ542 17142000000
HK$324.90
單位
Adjustable Snap-In +60°C 0°C 240 V ac NC FLZ 0 → +60°C
RS庫存編號 103-550
製造零件編號FLZ530 17121000010
HK$104.02
單位
Adjustable DIN Rail +140°F +32°F 120 V ac NO FLZ +32 → +140°F