Rack Cooling

Rack cooling is a system whereby fans are rack mounted to provide an internal cooling system in situations where a large amount of heat is generated and which needs to be controlled. For example, high density heat loads inside server racks benefit from an internal cooling system due to the high amount of heat they emit and use rack cooling to achieve this. Rack cooling is also found in smaller electronic items such as computers and studio equipment.

How does rack cooling work?

Fans within the rack cooling equipment provide movement of air and the rack will respond accurately to any failure of either a fan or thermal sensor, cooling down the temperature and returning it to optimum level.

Types of rack cooling

When trays are rack-mounted at the top of a system, the hot air can be efficiently exhausted from the rack to provide a cooling effect. When a mount fan tray is placed in the middle of the rack, rack cooling provides an advanced cooling method, allowing the air to circulate around the entire system to cool it down.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Type Mounting Rack Units Number of Fans Air Flow Dimensions Height Length Width Noise Level Series Voltage Rating
RS庫存編號 721-2758
製造零件編號10713099
BrandSchroff
HK$3,557.66
單位
Fan Tray Rack 1U 3 467m³/h 483 x 193 x 43.5mm 43.5mm 483mm 193mm - - -
RS庫存編號 136-2071
製造零件編號23130070
BrandSchroff
HK$1,949.30
單位
Fan Tray Top Mount - 3 162 m³/h @ 50 Hz, 192 m³/h @ 60 Hz - - - - 37 dB(A) @ 50 Hz, 41 dB(A) @ 60 Hz Varistar 230V ac