Thermal Grease

Thermal grease is known by a number of names including: CPU grease heat paste heat sink compound or paste thermal compound, gel or paste thermal interface material.It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.There are other types of products to eliminate the air gap under a heat sink: Thermal Adhesive Thermal Gap Pads

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS庫存編號 301-2826
製造零件編號HTSP50T
HK$388.34
單位
3W/m·K Silicone +200°C -50°C 50mL - -50 → +200 °C -
RS庫存編號 300-8489
製造零件編號HTCP20S
HK$175.03
單位
2.5W/m·K Non-Silicone +130°C -50°C 20mL - -50 → +130 °C -
RS庫存編號 113-0455
製造零件編號HTC35SL
HK$99.42
單位
0.9W/m·K Non-Silicone +130°C -50°C 35mL - -50 → +130 °C -
RS庫存編號 182-6359
製造零件編號HTSX35SL
HK$205.06
單位
1.58W/m·K - +200°C -50°C 35mL Powdered Metal Oxides, Silicone Oil -50 → +200 °C Paste
RS庫存編號 182-6353
製造零件編號HTC100T
HK$153.22
單位
0.9W/m·K - +130°C -50°C 100mL - -50 → +130 °C Paste
RS庫存編號 174-4911
製造零件編號ERHTCP02S
HK$82.30
單位
2.5W/m·K Non-Silicone +130°C -50°C 2mL - -50 → +130 °C -
RS庫存編號 182-6357
製造零件編號HTSP100T
HK$682.42
單位
3W/m·K - +200°C -50°C 100mL Powdered Metal Oxides, Silicone Oil -50 → +200 °C Paste
RS庫存編號 182-6355
製造零件編號HTCX100T
HK$183.33
單位
1.35W/m·K - +180°C -50°C 100mL - -50 → +180 °C Paste
RS庫存編號 182-6354
製造零件編號HTCP100T
HK$764.83
單位
2.5W/m·K - +130°C -50°C 100mL - -50 → +130 °C Paste
RS庫存編號 181-1273
製造零件編號GP300
HK$128.39
單位
- Silicone +160°C -50°C - - -50 → +160 °C -
RS庫存編號 300-8502
製造零件編號HTCP700G
HK$1,864.84
單位
2.5W/m·K Non-Silicone +130°C -50°C 700g - -50 → +130 °C -
RS庫存編號 182-6356
製造零件編號HTS100T
HK$146.67
單位
0.9W/m·K - +200°C -50°C 100mL Powdered Metal Oxides, Silicone Oil -50 → +200 °C Paste
RS庫存編號 181-1274
製造零件編號GP300SL
HK$185.16
單位
- Silicone +160°C -50°C - - -50 → +160 °C -
RS庫存編號 174-4912
製造零件編號ERCTG35SL
HK$122.80
單位
- - +160°C -50°C 35mL - -50 → +160 °C -