Thermal Grease

Thermal grease is known by a number of names including:
• CPU grease
• heat paste
• heat sink compound or paste
• thermal compound, gel or paste
• thermal interface material.
It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.
It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.
There are other types of products to eliminate the air gap under a heat sink:
• Thermal Adhesive
• Thermal Gap Pads

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Chemical Component Operating Temperature Range Physical State
RS庫存編號 665-4846
製造零件編號CW7270
HK$123.66
單位
0.71W/m·K Non-Silicone +200°C -15°C - -15 → +200 °C -
RS庫存編號 665-4855
製造零件編號CW7250
HK$136.10
單位
1.85W/m·K Boron Nitride +200°C -73°C - -73 → +200 °C -
RS庫存編號 277-8200
製造零件編號CT40-5
HK$109.44
單位
0.63W/m·K Silicone +200°C -73°C - -73 → +200 °C -