Thermal Pads

Thermal gap pads are materials that provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

How do thermal gap pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal gap pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal gap pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

What are thermal gap pads used for?

Typical applications of thermal gap pads include:

  • Flat panel displays
  • LED (light emitting diode) displays
  • Engine control units
  • Computer hard drives
  • Wireless communication hardware

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Dimensions Thickness Length Width Diameter Thermal Conductivity Material Self-Adhesive Minimum Operating Temperature Maximum Operating Temperature Hardness Material Trade Name Colour Operating Temperature Range
RS庫存編號 122-5184
製造零件編號ILA-TIM-LES09-2A
HK$26.323
/個 (每包:4個)
單位
13.5 x 13.5mm 0.16mm 13.5mm 13.5mm - - Graphite Yes - - - TIM Grey -
RS庫存編號 859-7622
製造零件編號ILA-TIM-STAR-0A
HK$10.871
/個 (每包:8個)
單位
- 0.25mm - - - 5 W/m·K, 240 W/m·K Graphite No -240°C +300°C Shore A 85 TIM - -240 → +300 °C
RS庫存編號 780-5868
製造零件編號ILA-TIM-STRIP-300X20-2A
HK$53.45
單位
300 x 20mm 0.16mm 300mm 20mm - - TIM Yes - - Shore A 90 - - -
RS庫存編號 122-5187
製造零件編號ILA-TIM-LES19-1A
HK$19.535
/個 (每包:4個)
單位
24 x 24mm - 24mm 24mm - - Graphite Yes - - - TIM Pewter -
RS庫存編號 162-4119
製造零件編號ILH-ON01-PCB VER A
HK$12.178
個 (以毎袋:10)
單位
20 x 20 x 1.6mm 1.6mm 20mm 20mm 20mm - Metal - - - - - - -
RS庫存編號 859-7634
製造零件編號ILA-TIM-STAR-2A.
HK$19.97
/個 (每包:8個)
單位
- 0.125mm - - - - Graphite Yes -240°C +300°C Shore A 90 TIM - -240 → +300 °C
RS庫存編號 122-5185
製造零件編號ILA-TIM-LES13-1A
HK$18.305
/個 (每包:4個)
單位
19 x 19mm 0.25mm 19mm 19mm - - Graphite Yes - - - TIM Pewter -
RS庫存編號 122-5192
製造零件編號ILA-TIM-LES33-2A
HK$31.38
/個 (每包:2個)
單位
38 x 38mm - 38mm 38mm - - Graphite Yes - - - TIM Grey -
RS庫存編號 906-2741
製造零件編號ILA-TIM-CLUSTER-25X25-1A
HK$18.198
/個 (每包:4個)
單位
25 x 25mm 0.25mm 25mm 25mm - 5 W/mK, 240 W/mK Graphite Yes -240°C +300°C Shore A 85 - Pewter -
RS庫存編號 780-5843
製造零件編號ILA-TIM-CLUSTER-30X30-1A
HK$22.22
單位
- 0.25mm - - - 5 W/m·K, 240 W/m·K TIM Yes -240°C +300°C Shore A 85 TIM - -240 → +300 °C
RS庫存編號 122-5189
製造零件編號ILA-TIM-LES23-1A
HK$20.478
/個 (每包:4個)
單位
28 x 28mm 0.25mm 28mm 28mm - - Graphite Yes - - - TIM Pewter -
RS庫存編號 122-5191
製造零件編號ILA-TIM-LES33-1A
HK$22.328
/個 (每包:4個)
單位
38 x 38mm 0.25mm 38mm 38mm - - Graphite Yes - - - TIM Pewter -
RS庫存編號 122-5188
製造零件編號ILA-TIM-LES19-2A
HK$22.593
/個 (每包:4個)
單位
24 x 24mm 0.16mm 24mm 24mm - - Graphite Yes - - - TIM Grey -
RS庫存編號 780-5821
製造零件編號ILA-TIM-27FL-180X180-0A
HK$129.97
單位
- 0.13mm - - - 5 W/m·K, 240 W/m·K TIM - -240°C +300°C Shore A 85 TIM - -240 → +300 °C
RS庫存編號 122-5186
製造零件編號ILA-TIM-LES13-2A
HK$26.783
/個 (每包:4個)
單位
19 x 19mm 0.16mm 19mm 19mm - - Graphite Yes - - - TIM Grey -
RS庫存編號 780-5830
製造零件編號ILA-TIM-27FL-180X180-1A
HK$222.58
單位
- 0.13mm - - - 5 W/m·K, 240 W/m·K TIM Yes -240°C +300°C Shore A 85 TIM - -240 → +300 °C
RS庫存編號 162-4120
製造零件編號ILH-GD01-PCB VER A
HK$12.178
個 (以毎袋:10)
單位
20 x 20 x 1.6mm 1.6mm 20mm 20mm 20mm - Metal - - - - - - -
RS庫存編號 780-5855
製造零件編號ILA-TIM-STRIP-300X20-0A
HK$28.40
單位
300 x 20mm 0.25mm 300mm 20mm - 5 W/m·K, 240 W/m·K TIM - - - Shore A 85 - - -
RS庫存編號 122-5181
製造零件編號ILA-TIM-HIGHBAY-65X50-1A
HK$33.45
/個 (每包:2個)
單位
65 x 50mm 0.25mm 65mm 50mm - - Graphite Yes -240°C +300°C 85 (Shore A) TIM Pewter -240 → +300 °C
RS庫存編號 780-5837
製造零件編號ILA-TIM-17FL-215X194-0A
HK$158.56
單位
- 0.13mm - - - 5 W/m·K, 240 W/m·K TIM - -240°C +300°C Shore A 85 TIM - -240 → +300 °C